74ACT240PWDH-T
NXP Semiconductors
Description: IC ACT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver

Overview of 74ACT240PWDH-T by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for 74ACT240PWDH-T by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74ACT240PWDH-T by NXP Semiconductors

74ACT240PWDH-T
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
TSSOP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
ACT
JESD-30 Code
R-PDSO-G20
Length
6.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
8.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. 74ACT240PWDH-T
    NXP Semiconductors
    IC ACT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver
    VS

Alternate Parts for 74ACT240PWDH-T

This table gives cross-reference parts and alternative options found for 74ACT240PWDH-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT240PWDH-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HD74ACT240T Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, TTP-20DA Hitachi Ltd 74ACT240PWDH-T vs HD74ACT240T
74ACT240MTC Octal Buffer/Line Driver with 3-STATE Outputs, 75-TUBE onsemi 74ACT240PWDH-T vs 74ACT240MTC
SN74ACT240PWRE4 Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, GREEN, PLASTIC, TSSOP-20 Rochester Electronics LLC 74ACT240PWDH-T vs SN74ACT240PWRE4
SN74ACT240PWE4 Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, GREEN, PLASTIC, TSSOP-20 Rochester Electronics LLC 74ACT240PWDH-T vs SN74ACT240PWE4
SN74ACT240PWR Eight-channel 4.5V-to-5.5V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-TSSOP -40 to 85 Texas Instruments 74ACT240PWDH-T vs SN74ACT240PWR
74ACT240MTCX_NL Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 Fairchild Semiconductor Corporation 74ACT240PWDH-T vs 74ACT240MTCX_NL
74ACT240MTCX Octal Buffer/Line Driver with 3-STATE Outputs, 2500-REEL onsemi 74ACT240PWDH-T vs 74ACT240MTCX
MC74ACT240DT Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, TSSOP-20 Rochester Electronics LLC 74ACT240PWDH-T vs MC74ACT240DT
HD74ACT240T-EL Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, TTP-20DA Hitachi Ltd 74ACT240PWDH-T vs HD74ACT240T-EL
MC74ACT240DT ACT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, TSSOP-20 onsemi 74ACT240PWDH-T vs MC74ACT240DT
Part Number Description Manufacturer Compare
74ACT240MTC Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 Rochester Electronics LLC 74ACT240PWDH-T vs 74ACT240MTC
74ACT240MTC Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 Fairchild Semiconductor Corporation 74ACT240PWDH-T vs 74ACT240MTC
SN74ACT240PWRE4 Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, GREEN, PLASTIC, TSSOP-20 Rochester Electronics LLC 74ACT240PWDH-T vs SN74ACT240PWRE4
MC74ACT240DT Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, TSSOP-20 Rochester Electronics LLC 74ACT240PWDH-T vs MC74ACT240DT
HD74ACT240TELL ACT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, TSSOP-20 Renesas Electronics Corporation 74ACT240PWDH-T vs HD74ACT240TELL
SN74ACT240PWR Eight-channel 4.5V-to-5.5V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-TSSOP -40 to 85 Texas Instruments 74ACT240PWDH-T vs SN74ACT240PWR
MC74ACT240DT ACT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, TSSOP-20 onsemi 74ACT240PWDH-T vs MC74ACT240DT
74ACT240MTCX Octal Buffer/Line Driver with 3-STATE Outputs, 2500-REEL onsemi 74ACT240PWDH-T vs 74ACT240MTCX
MC74ACT240DTR2G Octal Buffer/Line Driver, 3-State, TSSOP 20 LEAD, 2500-REEL onsemi 74ACT240PWDH-T vs MC74ACT240DTR2G
74ACT240MTCX_NL Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 Fairchild Semiconductor Corporation 74ACT240PWDH-T vs 74ACT240MTCX_NL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ACT240PWDH-T by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ACT240PWDH-T by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74ACT240PWDH-T would you like to use for your alert(s)?
  • Please alert me when 74ACT240PWDH-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ACT240PWDH-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ACT240PWDH-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ACT240PWDH-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ACT240PWDH-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ACT240PWDH-T by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: