Logic
SN74ACT14DG4
Texas Instruments
Description: Hex Schmitt-Trigger Inverters 14-SOIC -40 to 85

Overview of SN74ACT14DG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN74ACT14DG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   56
RFQ
Bristol Electronics   19
RFQ
Quest Components ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE 56
  • 1 $0.4500
  • 12 $0.3750
  • 54 $0.3000
$0.3000 / $0.4500 Buy Now

CAD Models for SN74ACT14DG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74ACT14DG4 by Texas Instruments

SN74ACT14DG4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
Pin Count
14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
ACT
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
12.5 ns
Propagation Delay (tpd)
12.5 ns
Qualification Status
Not Qualified
Schmitt Trigger
YES
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. SN74ACT14DG4
    Texas Instruments
    Hex Schmitt-Trigger Inverters 14-SOIC -40 to 85
    VS

Alternate Parts for SN74ACT14DG4

This table gives cross-reference parts and alternative options found for SN74ACT14DG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT14DG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74ACT14DR2 ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 onsemi SN74ACT14DG4 vs MC74ACT14DR2
74ACT14SCX Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, MS-012AB, SOIC-14 Fairchild Semiconductor Corporation SN74ACT14DG4 vs 74ACT14SCX
MC74ACT14DG Hex Inverter with Schmitt Trigger Input, SOIC-14 NB, 55-TUBE onsemi SN74ACT14DG4 vs MC74ACT14DG
MC74ACT14DR2G Hex Inverter with Schmitt Trigger Input, SOIC-14 NB, 2500-REEL onsemi SN74ACT14DG4 vs MC74ACT14DR2G
SN74ACT14DE4 Hex Schmitt-Trigger Inverters 14-SOIC -40 to 85 Texas Instruments SN74ACT14DG4 vs SN74ACT14DE4
74ACT14SC Hex Inverter with Schmitt Trigger Input, 55-TUBE onsemi SN74ACT14DG4 vs 74ACT14SC
SN74ACT14D 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 85 Texas Instruments SN74ACT14DG4 vs SN74ACT14D
TC74ACT14FN IC ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14, Gate Toshiba America Electronic Components SN74ACT14DG4 vs TC74ACT14FN
MC74ACT14D ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 onsemi SN74ACT14DG4 vs MC74ACT14D
SN74ACT14DRE4 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 85 Texas Instruments SN74ACT14DG4 vs SN74ACT14DRE4
Part Number Description Manufacturer Compare
TC74ACT14FN IC ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14, Gate Toshiba America Electronic Components SN74ACT14DG4 vs TC74ACT14FN
74ACT14SC Hex Inverter with Schmitt Trigger Input, 55-TUBE onsemi SN74ACT14DG4 vs 74ACT14SC
SN74ACT14D 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 85 Texas Instruments SN74ACT14DG4 vs SN74ACT14D
SN74ACT14DR 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 85 Texas Instruments SN74ACT14DG4 vs SN74ACT14DR
MC74ACT14DR2 ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 onsemi SN74ACT14DG4 vs MC74ACT14DR2
MC74ACT14DR2G Hex Inverter with Schmitt Trigger Input, SOIC-14 NB, 2500-REEL onsemi SN74ACT14DG4 vs MC74ACT14DR2G
MC74ACT14D ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 onsemi SN74ACT14DG4 vs MC74ACT14D
SN74ACT14DRG4 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 85 Texas Instruments SN74ACT14DG4 vs SN74ACT14DRG4
SN74ACT14DRE4 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 85 Texas Instruments SN74ACT14DG4 vs SN74ACT14DRE4
SN74ACT14DE4 Hex Schmitt-Trigger Inverters 14-SOIC -40 to 85 Texas Instruments SN74ACT14DG4 vs SN74ACT14DE4

Related Parts for SN74ACT14DG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ACT14DG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ACT14DG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ACT14DG4 would you like to use for your alert(s)?
  • Please alert me when SN74ACT14DG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ACT14DG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ACT14DG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ACT14DG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ACT14DG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ACT14DG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: