Part Details for MC74ACT14D by onsemi
Overview of MC74ACT14D by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74ACT14D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 247 |
|
RFQ | ||
|
Bristol Electronics | 36 |
|
RFQ | ||
|
Bristol Electronics | 301 |
|
RFQ | ||
|
Quest Components | Logic Circuit, HEX Inverter, ACT-CMOS, 14 Pin, Plastic, SOP | 54 |
|
$0.1800 / $0.2700 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, ACT-CMOS, 14 Pin, Plastic, SOP | 45 |
|
$0.2520 / $0.8400 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, ACT-CMOS, 14 Pin, Plastic, SOP | 196 |
|
$0.1800 / $0.9000 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, ACT-CMOS, 14 Pin, Plastic, SOP | 197 |
|
$0.2975 / $0.5950 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, ACT-CMOS, 14 Pin, Plastic, SOP | 7 |
|
$0.7000 / $0.8750 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, ACT-CMOS, 14 Pin, Plastic, SOP | 2000 |
|
$0.1800 / $0.9000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 112 |
|
$0.7500 / $1.1500 | Buy Now |
Part Details for MC74ACT14D
MC74ACT14D CAD Models
MC74ACT14D Part Data Attributes
|
MC74ACT14D
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74ACT14D
onsemi
ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 12.5 ns | |
Propagation Delay (tpd) | 12.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74ACT14D
This table gives cross-reference parts and alternative options found for MC74ACT14D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT14D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACT14SC | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, MS-012AB, SOIC-14 | Fairchild Semiconductor Corporation | MC74ACT14D vs 74ACT14SC |
SN74ACT14D | 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 85 | Texas Instruments | MC74ACT14D vs SN74ACT14D |
SN74ACT14DG4 | Hex Schmitt-Trigger Inverters 14-SOIC -40 to 85 | Texas Instruments | MC74ACT14D vs SN74ACT14DG4 |
74ACT14SCX | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, MS-012AB, SOIC-14 | Fairchild Semiconductor Corporation | MC74ACT14D vs 74ACT14SCX |
MC74ACT14DR2 | ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | onsemi | MC74ACT14D vs MC74ACT14DR2 |
TC74ACT14FN | IC ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14, Gate | Toshiba America Electronic Components | MC74ACT14D vs TC74ACT14FN |
SN74ACT14DRG4 | 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 85 | Texas Instruments | MC74ACT14D vs SN74ACT14DRG4 |
SN74ACT14DR | 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 85 | Texas Instruments | MC74ACT14D vs SN74ACT14DR |
SN74ACT14DE4 | Hex Schmitt-Trigger Inverters 14-SOIC -40 to 85 | Texas Instruments | MC74ACT14D vs SN74ACT14DE4 |
MC74ACT14DG | Hex Inverter with Schmitt Trigger Input, SOIC-14 NB, 55-TUBE | onsemi | MC74ACT14D vs MC74ACT14DG |