-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-1068-1-ND
|
DigiKey | IC INVERT SCHMITT 6CH 1IN 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14471 In Stock |
|
$0.1593 / $0.5600 | Buy Now |
DISTI #
595-SN74ACT14DR
|
Mouser Electronics | Inverters Hex Schmitt-Trigger RoHS: Compliant | 57337 |
|
$0.1450 / $0.4900 | Buy Now |
DISTI #
V72:2272_07325829
|
Arrow Electronics | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1922 Container: Cut Strips | Americas - 2077 |
|
$0.1402 / $0.4742 | Buy Now |
DISTI #
68494252
|
Verical | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 1922 | Americas - 2077 |
|
$0.1402 / $0.3872 | Buy Now |
|
Bristol Electronics | 221 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 8 | 56 |
|
$0.3375 / $0.6750 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, ACT-CMOS, 14 Pin, Plastic, SOP | 464 |
|
$0.1523 / $0.3264 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, ACT-CMOS, 14 Pin, Plastic, SOP | 44 |
|
$0.2700 / $0.9000 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, ACT-CMOS, 14 Pin, Plastic, SOP | 1418 |
|
$0.1958 / $0.9790 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, ACT-CMOS, 14 Pin, Plastic, SOP | 20 |
|
$0.4352 / $0.5440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ACT14DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT14DR
Texas Instruments
6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 12.5 ns | |
Propagation Delay (tpd) | 12.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74ACT14DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT14DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACT14SC | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, MS-012AB, SOIC-14 | Fairchild Semiconductor Corporation | SN74ACT14DR vs 74ACT14SC |
SN74ACT14D | 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 85 | Texas Instruments | SN74ACT14DR vs SN74ACT14D |
SN74ACT14DG4 | Hex Schmitt-Trigger Inverters 14-SOIC -40 to 85 | Texas Instruments | SN74ACT14DR vs SN74ACT14DG4 |
74ACT14SCX | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, MS-012AB, SOIC-14 | Fairchild Semiconductor Corporation | SN74ACT14DR vs 74ACT14SCX |
MC74ACT14DR2 | ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | onsemi | SN74ACT14DR vs MC74ACT14DR2 |
TC74ACT14FN | IC ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14, Gate | Toshiba America Electronic Components | SN74ACT14DR vs TC74ACT14FN |
SN74ACT14DRG4 | 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 85 | Texas Instruments | SN74ACT14DR vs SN74ACT14DRG4 |
SN74ACT14DE4 | Hex Schmitt-Trigger Inverters 14-SOIC -40 to 85 | Texas Instruments | SN74ACT14DR vs SN74ACT14DE4 |
MC74ACT14DG | Hex Inverter with Schmitt Trigger Input, SOIC-14 NB, 55-TUBE | onsemi | SN74ACT14DR vs MC74ACT14DG |