-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
400-Mbps LVDS quad high speed differential driver 16-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-26363-1-ND
|
DigiKey | IC DRIVER 4/0 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2419 In Stock |
|
$1.1817 / $2.6800 | Buy Now |
DISTI #
595-SN65LVDS31PWR
|
Mouser Electronics | LVDS Interface IC Quad LVDS Transmitter RoHS: Compliant | 1768 |
|
$1.1800 / $2.6000 | Buy Now |
DISTI #
V72:2272_07321579
|
Arrow Electronics | LVDS Driver 400Mbps 0.454V 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2229 Container: Cut Strips | Americas - 1720 |
|
$1.1541 / $2.4018 | Buy Now |
DISTI #
64559368
|
Verical | LVDS Driver 400Mbps 0.454V 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2229 | Americas - 1720 |
|
$1.1541 / $2.4018 | Buy Now |
|
Rochester Electronics | SN65LVDS31 400 Mbps LVDS Quad High Speed Differential Driver RoHS: Compliant Status: Active Min Qty: 1 | 79 |
|
$1.1200 / $1.3100 | Buy Now |
DISTI #
SN65LVDS31PWR
|
TME | IC: interface, line driver, 400Mbps, 3÷3.6VDC, LVDS, SMD, TSSOP16 Min Qty: 1 | 0 |
|
$1.6000 / $2.3900 | RFQ |
|
Ameya Holding Limited | IC DIFF LINE DRIVER H-S 16-TSSOP | 55908 |
|
RFQ | |
DISTI #
SMC-SN65LVDS31PWR
|
Sensible Micro Corporation | Ic Driver 4/0 16Tssop RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1023 Container: Cut Tape | 25 |
|
RFQ | |
DISTI #
SMC-SN65LVDS31PWR
|
Sensible Micro Corporation | Ic Driver 4/0 16Tssop RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 09+ Container: Cut Tape | 10 |
|
RFQ | |
|
LCSC | LVDS Driver TSSOP-16 LVDS ICs ROHS | 5 |
|
$1.9834 / $3.1670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LVDS31PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDS31PWR
Texas Instruments
400-Mbps LVDS quad high speed differential driver 16-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.247 V | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 2.5 ns | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN65LVDS31PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDS31PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3030EEUE | Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16, 4.40 MM, TSSOP-16 | Maxim Integrated Products | SN65LVDS31PWR vs MAX3030EEUE |
PI90LV031AL | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, 4.40 MM, TSSOP-16 | Pericom Semiconductor Corporation | SN65LVDS31PWR vs PI90LV031AL |
MAX3030EEUE+T | ±15kV ESD-Protected, 3.3V Quad RS-422 Transmitters, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C | Analog Devices Inc | SN65LVDS31PWR vs MAX3030EEUE+T |
AM26LV31EIPWR | Low-Voltage High-Speed Quadruple Differential Line Driver With +/-15-kV IEC ESD Protection 16-TSSOP -40 to 85 | Texas Instruments | SN65LVDS31PWR vs AM26LV31EIPWR |
MAX3030EEUE+T | Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16, 4.40 MM, TSSOP-16 | Maxim Integrated Products | SN65LVDS31PWR vs MAX3030EEUE+T |
SN75LVDS31PWG4 | QUAD LINE DRIVER, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | SN65LVDS31PWR vs SN75LVDS31PWG4 |
DS90LV031ATMTCX | QUAD LINE DRIVER, PDSO16, 0.100 INCH, PLASTIC, TSSOP-16 | Texas Instruments | SN65LVDS31PWR vs DS90LV031ATMTCX |
MAX3030EEUE+ | Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16, 4.40 MM, TSSOP-16 | Maxim Integrated Products | SN65LVDS31PWR vs MAX3030EEUE+ |
MAX3030ECUE+ | ±15kV ESD-Protected, 3.3V Quad RS-422 Transmitters, 16-TSSOP_4.4-4.4_MM, 16 Pins, 0 to 70C | Analog Devices Inc | SN65LVDS31PWR vs MAX3030ECUE+ |
SN75LVDS31PWR | QUAD LINE DRIVER, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | SN65LVDS31PWR vs SN75LVDS31PWR |