-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
400-Mbps LVDS quad high speed differential driver 16-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4771
|
Newark | Ic, Lvds Driver Quad, Smd, 65Lvds31, Device Type:Differential, Ic Interface Type:Lvds, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Driver Case Style:Tssop, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65LVDS31PW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.2200 / $4.2300 | Buy Now |
DISTI #
296-12329-5-ND
|
DigiKey | IC DRIVER 4/0 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2165 In Stock |
|
$1.6781 / $3.4700 | Buy Now |
DISTI #
595-SN65LVDS31PW
|
Mouser Electronics | LVDS Interface IC Quad HS Diff RoHS: Compliant | 1184 |
|
$1.6700 / $3.2900 | Buy Now |
DISTI #
J56:1989_00125885
|
Arrow Electronics | LVDS Driver 400Mbps 0.454V 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 6 Weeks Date Code: 2237 | Europe - 360 |
|
$1.7959 / $2.5513 | Buy Now |
DISTI #
V99:2348_07321577
|
Arrow Electronics | LVDS Driver 400Mbps 0.454V 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2226 | Americas - 323 |
|
$1.6650 / $3.0860 | Buy Now |
DISTI #
80328549
|
Verical | LVDS Driver 400Mbps 0.454V 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2226 | Americas - 323 |
|
$1.6650 / $3.0860 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Quest Components | QUAD LINE DRIVER, PDSO16 | 40 |
|
$2.4150 / $3.6225 | Buy Now |
|
Rochester Electronics | SN65LVDS31 400 Mbps LVDS Quad High Speed Differential Driver RoHS: Compliant Status: Active Min Qty: 1 | 23 |
|
$1.6100 / $1.8900 | Buy Now |
DISTI #
SN65LVDS31PW
|
TME | IC: interface, line interface,line driver, 400Mbps, LVTTL, LVDS Min Qty: 1 | 0 |
|
$2.3000 / $3.4400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LVDS31PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDS31PW
Texas Instruments
400-Mbps LVDS quad high speed differential driver 16-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.247 V | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 2.5 ns | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN65LVDS31PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDS31PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LVDS31PWR | 400-Mbps LVDS quad high speed differential driver 16-TSSOP -40 to 85 | Texas Instruments | SN65LVDS31PW vs SN65LVDS31PWR |
DS90LV031BTMTC | QUAD LINE DRIVER, PDSO16, PLASTIC, TSSOP-16 | Texas Instruments | SN65LVDS31PW vs DS90LV031BTMTC |
SN65LVDS31PWRG4 | 400-Mbps LVDS quad high speed differential driver 16-TSSOP -40 to 85 | Texas Instruments | SN65LVDS31PW vs SN65LVDS31PWRG4 |
MAX3030EEUE-T | Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16, 4.40 MM, TSSOP-16 | Maxim Integrated Products | SN65LVDS31PW vs MAX3030EEUE-T |
SN75LVDS31PWR | QUAD LINE DRIVER, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | SN65LVDS31PW vs SN75LVDS31PWR |
MAX3030ECUE | QUAD LINE DRIVER, PDSO16, 4.40 MM, TSSOP-16 | Rochester Electronics LLC | SN65LVDS31PW vs MAX3030ECUE |
DS90LV031ATMTC | 3-V quad CMOS differential line driver 16-TSSOP -40 to 85 | Texas Instruments | SN65LVDS31PW vs DS90LV031ATMTC |
MAX3030ECUE+ | ±15kV ESD-Protected, 3.3V Quad RS-422 Transmitters, 16-TSSOP_4.4-4.4_MM, 16 Pins, 0 to 70C | Analog Devices Inc | SN65LVDS31PW vs MAX3030ECUE+ |
MAX3030EEUE+ | ±15kV ESD-Protected, 3.3V Quad RS-422 Transmitters, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C | Analog Devices Inc | SN65LVDS31PW vs MAX3030EEUE+ |
SN75LVDS31PWRG4 | QUAD LINE DRIVER, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | SN65LVDS31PW vs SN75LVDS31PWRG4 |