-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
400-Mbps LVDS single high-speed receiver 8-SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-12139-5-ND
|
DigiKey | IC RECEIVER 0/1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
156 In Stock |
|
$0.9033 / $2.0500 | Buy Now |
DISTI #
595-SN65LVDS2D
|
Mouser Electronics | LVDS Interface IC High Speed Diff Line RoHS: Compliant | 303 |
|
$0.9030 / $2.0500 | Buy Now |
|
Rochester Electronics | SN65LVDS2 400 Mbps LVDS Single High-Speed Receiver RoHS: Compliant Status: Active Min Qty: 1 | 27 |
|
$0.8528 / $1.0000 | Buy Now |
DISTI #
SN65LVDS2D
|
TME | IC: interface, transceiver, 400Mbps, 2.4÷3.6VDC, LVDS, SMD, SO8 Min Qty: 1 | 24 |
|
$1.5200 / $2.2700 | Buy Now |
|
Ameya Holding Limited | SOIC 8/I°/HIGH SPEED DIFFERENTIAL RECEIVER | 6824 |
|
RFQ | |
DISTI #
C1S746202658323
|
Chip1Stop | LVDS Driver/Receiver 400Mbps 0.454V 8-Pin SOIC Tube RoHS: Compliant pbFree: Yes Container: Tube | 27 |
|
$0.6990 / $0.7170 | Buy Now |
|
CHIPMALL.COM LIMITED | IC RECEIVER 0/1 8SOIC | 117 |
|
$1.3057 / $1.8831 | Buy Now |
|
LCSC | LVDS Receivers SOIC-8 LVDS ICs ROHS | 115 |
|
$0.9249 / $1.3339 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LVDS2D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDS2D
Texas Instruments
400-Mbps LVDS single high-speed receiver 8-SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644-A; TIA-644-A | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 2 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.00002 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 3.6 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 2.4 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 3.1 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN65LVDS2D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDS2D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FIN1018MX | 3.3V LVDS 1-Bit High Speed Differential Receiver, 2500-REEL | onsemi | SN65LVDS2D vs FIN1018MX |
MAX9111ESA | Line Receiver, 1 Func, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | SN65LVDS2D vs MAX9111ESA |
DS90LV018ATMX/NOPB | IC LINE RECEIVER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | SN65LVDS2D vs DS90LV018ATMX/NOPB |
DS90LV018ATM | 3-V LVDS single CMOS differential line receiver 8-SOIC -40 to 85 | Texas Instruments | SN65LVDS2D vs DS90LV018ATM |
DS90LV018ATMX | IC LINE RECEIVER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | SN65LVDS2D vs DS90LV018ATMX |
DS90LV018ATMX/NOPB | 3-V LVDS single CMOS differential line receiver 8-SOIC -40 to 85 | Texas Instruments | SN65LVDS2D vs DS90LV018ATMX/NOPB |
FIN1018M | Line Receiver, 1 Func, 1 Rcvr, PDSO8, 0.150 INCH, MS-012, SOIC-8 | Fairchild Semiconductor Corporation | SN65LVDS2D vs FIN1018M |
PI90LV018AWE | Line Receiver, 1 Func, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, GREEN, SOIC-8 | Pericom Semiconductor Corporation | SN65LVDS2D vs PI90LV018AWE |
MAX9111ESA+T | Line Receiver, 1 Func, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | SN65LVDS2D vs MAX9111ESA+T |
MAX9111ESA+T | Single/Dual LVDS Line Receivers with Ultra-Low Pulse Skew in SOT23, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | SN65LVDS2D vs MAX9111ESA+T |