-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Temperature 3.3-V RS-485 Transceiver 8-CFP -55 to 210
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-28287-5-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8CFP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
2 In Stock |
|
$118.6548 / $127.2500 | Buy Now |
DISTI #
595-SN65HVD11SHKJ
|
Mouser Electronics | RS-485 Interface IC 3.3V RS-485 Xcvr RoHS: Compliant | 35 |
|
$112.0300 / $127.0600 | Buy Now |
|
Quest Components | LINE TRANSCEIVER, CDFP8 | 80 |
|
$208.3215 / $243.0418 | Buy Now |
|
Rochester Electronics | SN65HVD11-HT High Temperature 3.3-V RS-485 Transceiver RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$105.3900 / $123.9900 | Buy Now |
|
Ameya Holding Limited | IC TXRX RS485 3.3V 8CFP | 3646 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65HVD11SHKJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65HVD11SHKJ
Texas Instruments
High Temperature 3.3-V RS-485 Transceiver 8-CFP -55 to 210
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000003 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485-A; TIA-485-A; ISO 8482 | |
JESD-30 Code | R-CDFP-F8 | |
Length | 7.035 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 210 °C | |
Operating Temperature-Min | -55 °C | |
Out Swing-Min | 1 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.008 A | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 70 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 2.21 mm | |
Supply Current-Max | 18 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 40 ns | |
Width | 5.75 mm |
This table gives cross-reference parts and alternative options found for SN65HVD11SHKJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65HVD11SHKJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65HVD11SHKQ | High Temperature 3.3-V RS-485 Transceiver 8-CFP -55 to 210 | Texas Instruments | SN65HVD11SHKJ vs SN65HVD11SHKQ |
SP3076EMN | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO14, MO-012AB, SOIC-14 | Sipex Corporation | SN65HVD11SHKJ vs SP3076EMN |
SP3076EEN-L/TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, LEAD FREE, MO-012AB, SOIC-14 | MaxLinear Inc | SN65HVD11SHKJ vs SP3076EEN-L/TR |
SP3076EEN-L | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, LEAD FREE, MO-012AB, SOIC-14 | MaxLinear Inc | SN65HVD11SHKJ vs SP3076EEN-L |
SP3076EMN/TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO14, MO-012AB, SOIC-14 | Sipex Corporation | SN65HVD11SHKJ vs SP3076EMN/TR |
SP3076ECN-L/TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, LEAD FREE, MS-012AB, SOIC-14 | Sipex Corporation | SN65HVD11SHKJ vs SP3076ECN-L/TR |
ADM3076EARZ | 3.3 V, ⅛ Load, ±15kV ESD Protected, RS-485/RS-422 Transceiver (Full Duplex, 16 Mbps, DE/RE) | Analog Devices Inc | SN65HVD11SHKJ vs ADM3076EARZ |
SP3076EEN-L/TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, LEAD FREE, MO-012AB, SOIC-14 | Exar Corporation | SN65HVD11SHKJ vs SP3076EEN-L/TR |
SP3076EMN-L/TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO14, LEAD FREE, MO-012AB, SOIC-14 | MaxLinear Inc | SN65HVD11SHKJ vs SP3076EMN-L/TR |
SP3076EEN | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, MO-012AB, SOIC-14 | Sipex Corporation | SN65HVD11SHKJ vs SP3076EEN |