Drivers And Interfaces
SN65HVD11SHKQ
Texas Instruments
Description: High Temperature 3.3-V RS-485 Transceiver 8-CFP -55 to 210

Overview of SN65HVD11SHKQ by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SN65HVD11SHKQ Texas Instruments High Temperature 3.3-V RS-485 Transceiver 8-CFP -55 to 210

Price & Stock for SN65HVD11SHKQ by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # SN65HVD11SHKQ-ND
DigiKey IC TRANSCEIVER HALF 1/1 8CFP Lead time: 12 Weeks Container: Tube Temporarily Out of Stock
Buy Now
DISTI # 595-SN65HVD11SHKQ
Mouser Electronics RS-485 Interface IC High Temp 3.3V RS485 Xcvr RoHS: Compliant 52
  • 1 $129.3900
  • 25 $117.3200
$117.3200 / $129.3900 Buy Now

CAD Models for SN65HVD11SHKQ by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN65HVD11SHKQ by Texas Instruments

SN65HVD11SHKQ
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DFP
Package Description
SOP, SOP8,.45
Pin Count
8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Differential Output
YES
Driver Number of Bits
1
High Level Input Current-Max
0.000003 A
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-485-A; TIA-485-A; ISO 8482
JESD-30 Code
R-CDSO-G8
JESD-609 Code
e4
Length
6.9 mm
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
210 °C
Operating Temperature-Min
-55 °C
Out Swing-Min
1 V
Output Low Current-Max
0.008 A
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
SOP
Package Equivalence Code
SOP8,.45
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Receive Delay-Max
70 ns
Receiver Number of Bits
1
Seated Height-Max
2.8 mm
Supply Current-Max
18 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Supply Voltage1-Max
3.6 V
Supply Voltage1-Min
3 V
Surface Mount
YES
Temperature Grade
MILITARY
Terminal Finish
Gold (Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transmit Delay-Max
40 ns
Width
5.65 mm
Want to compare parts?
  1. SN65HVD11SHKQ
    Texas Instruments
    High Temperature 3.3-V RS-485 Transceiver 8-CFP -55 to 210
    VS

Alternate Parts for SN65HVD11SHKQ

This table gives cross-reference parts and alternative options found for SN65HVD11SHKQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65HVD11SHKQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SP3076ECN-L Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, LEAD FREE, MS-012AB, SOIC-14 Sipex Corporation SN65HVD11SHKQ vs SP3076ECN-L
SP3076EEN/TR Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, MO-012AB, SOIC-14 Sipex Corporation SN65HVD11SHKQ vs SP3076EEN/TR
SP3076EEN-L/TR Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, LEAD FREE, MO-012AB, SOIC-14 MaxLinear Inc SN65HVD11SHKQ vs SP3076EEN-L/TR
SN65HVD11SHKJ High Temperature 3.3-V RS-485 Transceiver 8-CFP -55 to 210 Texas Instruments SN65HVD11SHKQ vs SN65HVD11SHKJ
SP3076EEN Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, MO-012AB, SOIC-14 Sipex Corporation SN65HVD11SHKQ vs SP3076EEN
SP3076EEN-L Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, LEAD FREE, MO-012AB, SOIC-14 MaxLinear Inc SN65HVD11SHKQ vs SP3076EEN-L
SP3076EEN-L Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, LEAD FREE, MO-012AB, SOIC-14 Exar Corporation SN65HVD11SHKQ vs SP3076EEN-L
SP3076EEN-L/TR Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, LEAD FREE, MO-012AB, SOIC-14 Exar Corporation SN65HVD11SHKQ vs SP3076EEN-L/TR
SP3076EMN/TR Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO14, MO-012AB, SOIC-14 Sipex Corporation SN65HVD11SHKQ vs SP3076EMN/TR
SP3076EMN-L/TR Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO14, LEAD FREE, MO-012AB, SOIC-14 Exar Corporation SN65HVD11SHKQ vs SP3076EMN-L/TR

Related Parts for SN65HVD11SHKQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN65HVD11SHKQ by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN65HVD11SHKQ by Texas Instruments

Select Manufacturer
Which Manufacturer of SN65HVD11SHKQ would you like to use for your alert(s)?
  • Please alert me when SN65HVD11SHKQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN65HVD11SHKQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN65HVD11SHKQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN65HVD11SHKQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN65HVD11SHKQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN65HVD11SHKQ by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: