Part Details for SN65C3243DB by Texas Instruments
Overview of SN65C3243DB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN65C3243DB
SN65C3243DB CAD Models
SN65C3243DB Part Data Attributes:
|
SN65C3243DB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65C3243DB
Texas Instruments
TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, SSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP28,.3 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE WITH A 5V SUPPLY | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G28 | |
Length | 10.2 mm | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 5 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for SN65C3243DB
This table gives cross-reference parts and alternative options found for SN65C3243DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65C3243DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3243CDBR | 3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-SSOP 0 to 70 | Texas Instruments | SN65C3243DB vs MAX3243CDBR |
SP3243CA/TR | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, PDSO28, MO-150AH, SSOP-28 | MaxLinear Inc | SN65C3243DB vs SP3243CA/TR |
SN75C3243DBE4 | IC TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, SSOP-28, Line Driver or Receiver | Texas Instruments | SN65C3243DB vs SN75C3243DBE4 |
SP3243CA-L | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, PDSO28, LEAD FREE, MO-150AH, SSOP-28 | MaxLinear Inc | SN65C3243DB vs SP3243CA-L |
MAX3243IDBRE4 | 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver With +/-15kV ESD (HBM) Protection 28-SSOP -40 to 85 | Texas Instruments | SN65C3243DB vs MAX3243IDBRE4 |
SN65C3243DBR | 3- to 5.5-V multichannel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-SSOP -40 to 85 | Texas Instruments | SN65C3243DB vs SN65C3243DBR |
SP3243BEA-L/TR | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, PDSO28, LEAD FREE, MO-150AH, SSOP-28 | MaxLinear Inc | SN65C3243DB vs SP3243BEA-L/TR |
MAX3243CDB | 3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-SSOP 0 to 70 | Texas Instruments | SN65C3243DB vs MAX3243CDB |
MAX3243EIDBR | 3- to 5.5-V multichannel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-SSOP -40 to 85 | Texas Instruments | SN65C3243DB vs MAX3243EIDBR |
SP3243EBCA | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, MO-150AH, SSOP-28 | Sipex Corporation | SN65C3243DB vs SP3243EBCA |