Datasheets
MAX3243CDB by:

3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-SSOP 0 to 70

Part Details for MAX3243CDB by Texas Instruments

Overview of MAX3243CDB by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
MAX3243CDB Texas Instruments 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver With +/-15kV ESD (HBM) Protection 28-SSOP 0 to 70
MAX3243CDBRG4 Texas Instruments 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver With +/-15kV ESD (HBM) Protection 28-SSOP 0 to 70
MAX3243CDBRE4 Texas Instruments 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver With +/-15kV ESD (HBM) Protection 28-SSOP 0 to 70

Price & Stock for MAX3243CDB

Part # Distributor Description Stock Price Buy
DISTI # 296-26162-5-ND
DigiKey IC TRANSCEIVER FULL 3/5 28SSOP Min Qty: 1 Lead time: 26 Weeks Container: Tube 8304
In Stock
  • 1 $2.5700
  • 10 $1.9100
  • 50 $1.6464
  • 100 $1.5649
  • 250 $1.4789
  • 500 $1.4270
  • 1,000 $1.3843
  • 2,500 $1.3392
  • 5,000 $1.3120
$1.3120 / $2.5700 Buy Now
Quest Components   340
  • 1 $4.0000
  • 151 $1.8500
  • 325 $1.6500
$1.6500 / $4.0000 Buy Now
Quest Components   233
  • 1 $3.5250
  • 30 $2.3500
  • 107 $2.1738
$2.1738 / $3.5250 Buy Now
Quest Components   10
  • 1 $4.0000
  • 2 $3.0000
  • 9 $2.5000
$2.5000 / $4.0000 Buy Now
ComSIT USA Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28 RoHS: Compliant Stock EU - 80
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
Chip 1 Exchange INSTOCK 1454
RFQ
Component Electronics, Inc IN STOCK SHIP TODAY 68
  • 1 $3.0800
  • 100 $2.3100
  • 1,000 $2.0000
$2.0000 / $3.0800 Buy Now
Win Source Electronics 3-V TO 5.5-V MULTICHANNEL RS-232 LINE DRIVER/RECEIVER | IC RS232 MULTCH DRVR/RCVR 28SSOP 36229
  • 115 $0.4428
  • 245 $0.4143
  • 375 $0.4000
  • 540 $0.3714
  • 705 $0.3571
  • 875 $0.3429
$0.3429 / $0.4428 Buy Now

Part Details for MAX3243CDB

MAX3243CDB CAD Models

MAX3243CDB Part Data Attributes

MAX3243CDB Texas Instruments
Buy Now Datasheet
Compare Parts:
MAX3243CDB Texas Instruments 3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-SSOP 0 to 70
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SSOP
Package Description GREEN, PLASTIC, SSOP-28
Pin Count 28
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature CAN ALSO OPERATE WITH 5V SUPPLY
Differential Output NO
Driver Number of Bits 3
High Level Input Current-Max 0.000001 A
Input Characteristics SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER
Interface Standard EIA-232-F; TIA-232-F; V.28
JESD-30 Code R-PDSO-G28
JESD-609 Code e4
Length 10.2 mm
Moisture Sensitivity Level 1
Number of Functions 3
Number of Terminals 28
Operating Temperature-Max 70 °C
Operating Temperature-Min
Out Swing-Min 5 V
Output Low Current-Max 0.000001 A
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SOP28,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Receive Delay-Max 150 ns
Receiver Number of Bits 5
Seated Height-Max 2 mm
Supply Current-Max 1 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Supply Voltage1-Max 3.6 V
Supply Voltage1-Min 3 V
Supply Voltage1-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transmit Delay-Max 150 ns
Width 5.3 mm

Alternate Parts for MAX3243CDB

This table gives cross-reference parts and alternative options found for MAX3243CDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3243CDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
SP3243EUEA-L/TR MaxLinear Inc Check for Price Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, PDSO28, LEAD FREE, MO-150AH, SSOP-28 MAX3243CDB vs SP3243EUEA-L/TR
SP3243CA-L MaxLinear Inc Check for Price Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, PDSO28, LEAD FREE, MO-150AH, SSOP-28 MAX3243CDB vs SP3243CA-L
SP3243ECA-L MaxLinear Inc $1.4400 Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, PDSO28, LEAD FREE, MO-150AH, SSOP-28 MAX3243CDB vs SP3243ECA-L
SP3243EA MaxLinear Inc Check for Price Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, PDSO28, MO-150AH, SSOP-28 MAX3243CDB vs SP3243EA
SP3243UCA-L/TR Exar Corporation Check for Price Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, LEAD FREE, MO-150AH, SSOP-28 MAX3243CDB vs SP3243UCA-L/TR
SP3243EA-L/TR MaxLinear Inc Check for Price Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, PDSO28, LEAD FREE, MO-150AH, SSOP-28 MAX3243CDB vs SP3243EA-L/TR
MAX3243EIDB Texas Instruments $1.3875 3- to 5.5-V multichannel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-SSOP -40 to 85 MAX3243CDB vs MAX3243EIDB
SN65C3243DB Texas Instruments Check for Price TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, SSOP-28 MAX3243CDB vs SN65C3243DB
MAX3243IDBRG4 Texas Instruments Check for Price 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver With +/-15kV ESD (HBM) Protection 28-SSOP -40 to 85 MAX3243CDB vs MAX3243IDBRG4
Part Number Manufacturer Composite Price Description Compare
MAX3243CDBRE4 Texas Instruments Check for Price 3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-SSOP 0 to 70 MAX3243CDB vs MAX3243CDBRE4
MAX3243CDWR Texas Instruments $0.8736 3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-SOIC 0 to 70 MAX3243CDB vs MAX3243CDWR
SP3243EBER-L/TR Exar Corporation Check for Price Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, CQCC32, LEAD FREE, MO-220VHHD-4, QFN-32 MAX3243CDB vs SP3243EBER-L/TR
SN65C3243DWE4 Texas Instruments Check for Price 3-V To 5.5-V Multichannel RS-232 Line Driver/Receiver 28-SOIC -40 to 85 MAX3243CDB vs SN65C3243DWE4
TRS3243IDBR Texas Instruments $1.0111 3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-SSOP -40 to 85 MAX3243CDB vs TRS3243IDBR
MAX3243CDBG4 Texas Instruments Check for Price 3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-SSOP 0 to 70 MAX3243CDB vs MAX3243CDBG4
SP3243HCT/TR MaxLinear Inc Check for Price Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, PDSO28, PLASTIC, SOIC-28 MAX3243CDB vs SP3243HCT/TR
MAX3244CWI Maxim Integrated Products Check for Price Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28, SOP-28 MAX3243CDB vs MAX3244CWI
TRSF3243IDWR Texas Instruments Check for Price 5 LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, SOIC-28 MAX3243CDB vs TRSF3243IDWR
MAX3243IDB Texas Instruments $2.1045 3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-SSOP -40 to 85 MAX3243CDB vs MAX3243IDB

MAX3243CDB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX3243CDB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX3243CDB by Texas Instruments

Select Manufacturer
Which Manufacturer of MAX3243CDB would you like to use for your alert(s)?
  • Please alert me when MAX3243CDB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX3243CDB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX3243CDB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX3243CDB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX3243CDB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX3243CDB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: