Drivers And Interfaces
SN65C3238DWE4
Texas Instruments
Description: 3-V To 5.5-V Multichannel RS-232 Line Driver/Receiver 28-SOIC -40 to 85

Overview of SN65C3238DWE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN65C3238DWE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN65C3238DWE4 by Texas Instruments

SN65C3238DWE4
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP28,.4
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
CAN ALSO OPERATE WITH A 5V SUPPLY
Differential Output
NO
Driver Number of Bits
5
High Level Input Current-Max
0.000001 A
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-232
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e4
Length
17.9 mm
Moisture Sensitivity Level
1
Number of Functions
3
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
10 V
Output Low Current-Max
0.0016 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
Receiver Number of Bits
3
Seated Height-Max
2.65 mm
Supply Current-Max
2 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. SN65C3238DWE4
    Texas Instruments
    3-V To 5.5-V Multichannel RS-232 Line Driver/Receiver 28-SOIC -40 to 85
    VS

Alternate Parts for SN65C3238DWE4

This table gives cross-reference parts and alternative options found for SN65C3238DWE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65C3238DWE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN75C3238DWRE4 TRIPLE LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, SOIC-28 Texas Instruments SN65C3238DWE4 vs SN75C3238DWRE4
SN75C3238DW 3- to 5.5-V multichannel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-SOIC 0 to 70 Texas Instruments SN65C3238DWE4 vs SN75C3238DW
SN65C3238DWRG4 TRIPLE LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, SOIC-28 Texas Instruments SN65C3238DWE4 vs SN65C3238DWRG4
SN75C3238DWG4 TRIPLE LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, SOIC-28 Texas Instruments SN65C3238DWE4 vs SN75C3238DWG4
SN75C3238DWR 3- to 5.5-V multichannel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-SOIC 0 to 70 Texas Instruments SN65C3238DWE4 vs SN75C3238DWR
SN65C3238DWRE4 TRIPLE LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, SOIC-28 Texas Instruments SN65C3238DWE4 vs SN65C3238DWRE4
SN65C3238DWR 3- to 5.5-V multichannel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-SOIC -40 to 85 Texas Instruments SN65C3238DWE4 vs SN65C3238DWR
SN65C3238DWG4 TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, SOIC-28 Texas Instruments SN65C3238DWE4 vs SN65C3238DWG4
Part Number Description Manufacturer Compare
ICL3238IAZ-T 1µA, +3V To +5.5V, 250kbps, RS-232 Transceivers With Enhanced Automatic Powerdown, SSOP, /Reel Renesas Electronics Corporation SN65C3238DWE4 vs ICL3238IAZ-T
MAX3237EIPW 3- to 5.5-V multichannel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-TSSOP -40 to 85 Texas Instruments SN65C3238DWE4 vs MAX3237EIPW
ICL3237IA-T TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MO-150AH, SSOP-28 Intersil Corporation SN65C3238DWE4 vs ICL3237IA-T
SN75C3238PW 3- to 5.5-V multichannel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-TSSOP 0 to 70 Texas Instruments SN65C3238DWE4 vs SN75C3238PW
MAX3238ECDBG4 TRIPLE LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, SSOP-28 Texas Instruments SN65C3238DWE4 vs MAX3238ECDBG4
MAX3248ECAI Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO28, 5.30 MM, 0.65 MM PITCH, SSOP-28 Maxim Integrated Products SN65C3238DWE4 vs MAX3248ECAI
MAX3237ECAI Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, BICMOS, PDSO28, 5.30 MM, MO-150, SSOP-28 Maxim Integrated Products SN65C3238DWE4 vs MAX3237ECAI
SP3238CY/TR Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO28, TSSOP-28 Exar Corporation SN65C3238DWE4 vs SP3238CY/TR
MAX3237EIDWR TRIPLE LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, SOIC-28 Texas Instruments SN65C3238DWE4 vs MAX3237EIDWR
SN65C3238PWE4 TRIPLE LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, TSSOP-28 Texas Instruments SN65C3238DWE4 vs SN65C3238PWE4

Related Parts for SN65C3238DWE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN65C3238DWE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN65C3238DWE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN65C3238DWE4 would you like to use for your alert(s)?
  • Please alert me when SN65C3238DWE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN65C3238DWE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN65C3238DWE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN65C3238DWE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN65C3238DWE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN65C3238DWE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: