Filter Your Search
1 - 1 of 1 results
|
SN65C3238DWE4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 3.3 V | SCHMITT TRIGGER | 5 | 3 | LINE TRANSCEIVER | BIPOLAR | CAN ALSO OPERATE WITH A 5V SUPPLY | NO | 1 µA | EIA-232 | 3 | 10 V | 1.6 mA | 2 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP28,.4 | 28 | unknown | EAR99 | 8542.39.00.01 |