Part Details for SN65C185DW by Texas Instruments
Overview of SN65C185DW by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN65C185DW
SN65C185DW CAD Models
SN65C185DW Part Data Attributes
|
SN65C185DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65C185DW
Texas Instruments
Low-Power Multiple Drivers And Receivers 20-SOIC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, SOP20,.4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Number of Functions | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 8 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0032 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 4000 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 0.75 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 13.2 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Technology | BIMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 3500 ns | |
Width | 7.5 mm |
Alternate Parts for SN65C185DW
This table gives cross-reference parts and alternative options found for SN65C185DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65C185DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75185DWRE4 | Multiple RS-232 Drivers And Receivers 20-SOIC 0 to 70 | Texas Instruments | SN65C185DW vs SN75185DWRE4 |
GD75232DWR | 5-V multichannel 120kbps RS-232 line driver/receiver with +/-7.5V output & +/-1.5-kV ESD protection 20-SOIC 0 to 70 | Texas Instruments | SN65C185DW vs GD75232DWR |
ST75185CDR | MULTIPLE RS-232 DRIVERS AND RECEIVERS, [0oC, 70oC] TEMPERATURE RANGE | STMicroelectronics | SN65C185DW vs ST75185CDR |
SN75C185DWRE4 | TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN65C185DW vs SN75C185DWRE4 |
SN75185DWR | Multiple RS-232 Drivers And Receivers 20-SOIC 0 to 70 | Texas Instruments | SN65C185DW vs SN75185DWR |
SN75C185DWRG4 | TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN65C185DW vs SN75C185DWRG4 |
SN75C185DW-00 | LINE TRANSCEIVER, PDSO20 | Texas Instruments | SN65C185DW vs SN75C185DW-00 |
SN75185DW | Multiple RS-232 Drivers And Receivers 20-SOIC 0 to 70 | Texas Instruments | SN65C185DW vs SN75185DW |
SN65C185DW-00 | LINE TRANSCEIVER, PDSO20 | Texas Instruments | SN65C185DW vs SN65C185DW-00 |
SN75185DWG4 | Multiple RS-232 Drivers And Receivers 20-SOIC 0 to 70 | Texas Instruments | SN65C185DW vs SN75185DWG4 |