Part Details for SN65C185DW-00 by Texas Instruments
Overview of SN65C185DW-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN65C185DW-00
SN65C185DW-00 CAD Models
SN65C185DW-00 Part Data Attributes:
|
SN65C185DW-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65C185DW-00
Texas Instruments
LINE TRANSCEIVER, PDSO20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-D | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Number of Functions | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 4000 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 0.75 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 13.2 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Technology | BIMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 3500 ns | |
Width | 7.5 mm |
Alternate Parts for SN65C185DW-00
This table gives cross-reference parts and alternative options found for SN65C185DW-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65C185DW-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST75C185BDR | TRIPLE LINE TRANSCEIVER, PDSO20, SO-20 | STMicroelectronics | SN65C185DW-00 vs ST75C185BDR |
SN75C185DWE4 | TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN65C185DW-00 vs SN75C185DWE4 |
GD65232DWR | 5-V multichannel 120kbps RS-232 line driver/receiver with +/-7.5V output & +/-1.5-kV ESD protection 20-SOIC -40 to 85 | Texas Instruments | SN65C185DW-00 vs GD65232DWR |
GD65232DWE4 | Multiple RS-232 Drivers and Receivers 20-SOIC -40 to 85 | Texas Instruments | SN65C185DW-00 vs GD65232DWE4 |
SN75C185DW | Low-Power Multiple Drivers And Receivers 20-SOIC 0 to 70 | Texas Instruments | SN65C185DW-00 vs SN75C185DW |
GD65232DWG4 | TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN65C185DW-00 vs GD65232DWG4 |
SN75C185DWRE4 | TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN65C185DW-00 vs SN75C185DWRE4 |
GD65232DW | 5-V multichannel 120kbps RS-232 line driver/receiver with +/-7.5V output & +/-1.5-kV ESD protection 20-SOIC -40 to 85 | Texas Instruments | SN65C185DW-00 vs GD65232DW |
SN75185DWR | Multiple RS-232 Drivers And Receivers 20-SOIC 0 to 70 | Texas Instruments | SN65C185DW-00 vs SN75185DWR |
SN75C185DWG4 | Low-Power Multiple Drivers And Receivers 20-SOIC 0 to 70 | Texas Instruments | SN65C185DW-00 vs SN75C185DWG4 |