-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple Low-Power Drivers And Receivers 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-SN65C1406D
|
Mouser Electronics | RS-232 Interface IC Triple Low-Power Driver and Receiver RoHS: Compliant | 0 |
|
$3.1600 / $6.3000 | Order Now |
|
Rochester Electronics | SN65C1406 Triple Low-Power Drivers And Receivers RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 633 |
|
$2.9200 / $3.4400 | Buy Now |
|
Ameya Holding Limited | IC TRIPLE DVR/RCVR LP 16-SOIC | 530 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65C1406D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65C1406D
Texas Instruments
Triple Low-Power Drivers And Receivers 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 8 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0032 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 4000 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.45 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 15 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Technology | BIMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 3500 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN65C1406D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65C1406D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65C1406DW-00 | LINE TRANSCEIVER, PDSO16 | Texas Instruments | SN65C1406D vs SN65C1406DW-00 |
SN75C1406DRG4 | Triple Low-Power Drivers And Receivers 16-SOIC 0 to 70 | Texas Instruments | SN65C1406D vs SN75C1406DRG4 |
SN75C1406DG4 | TRIPLE LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | SN65C1406D vs SN75C1406DG4 |
SN75C1406DR | Triple Low-Power Drivers And Receivers 16-SOIC 0 to 70 | Texas Instruments | SN65C1406D vs SN75C1406DR |
SN65C1406DE4 | Triple Low-Power Drivers And Receivers 16-SOIC -40 to 85 | Texas Instruments | SN65C1406D vs SN65C1406DE4 |
SN65C1406DRG4 | TRIPLE LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | SN65C1406D vs SN65C1406DRG4 |
SN75C1406D | Triple Low-Power Drivers And Receivers 16-SOIC 0 to 70 | Texas Instruments | SN65C1406D vs SN75C1406D |
SN65C1406DG4 | TRIPLE LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | SN65C1406D vs SN65C1406DG4 |
SN75C1406DE4 | TRIPLE LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | SN65C1406D vs SN75C1406DE4 |
SN65C1406DRE4 | Triple Low-Power Drivers And Receivers 16-SOIC -40 to 85 | Texas Instruments | SN65C1406D vs SN65C1406DRE4 |