Part Details for SN65ALS172ADW by Texas Instruments
Overview of SN65ALS172ADW by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for SN65ALS172ADW
SN65ALS172ADW CAD Models
SN65ALS172ADW Part Data Attributes
|
SN65ALS172ADW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65ALS172ADW
Texas Instruments
Quadruple Differential Line Driver 20-SOIC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, SOP20,.4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | V.11; EIA-422-B; EIA-485 | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 22 ns | |
Width | 7.5 mm |
Alternate Parts for SN65ALS172ADW
This table gives cross-reference parts and alternative options found for SN65ALS172ADW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65ALS172ADW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75ALS172ADWE4 | QUAD LINE DRIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN65ALS172ADW vs SN75ALS172ADWE4 |
SN75ALS172ADW-00 | LINE DRIVER, PDSO20 | Texas Instruments | SN65ALS172ADW vs SN75ALS172ADW-00 |
SN75ALS172ADW | Quadruple Differential Line Driver 20-SOIC 0 to 70 | Texas Instruments | SN65ALS172ADW vs SN75ALS172ADW |
SN75ALS172ADWRG4 | QUAD LINE DRIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN65ALS172ADW vs SN75ALS172ADWRG4 |
SN75ALS172ADWRE4 | QUAD LINE DRIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN65ALS172ADW vs SN75ALS172ADWRE4 |
SN75ALS172ADWR | Quadruple Differential Line Driver 20-SOIC 0 to 70 | Texas Instruments | SN65ALS172ADW vs SN75ALS172ADWR |