Filter Your Search
1 - 2 of 2 results
|
SN65ALS172ADW
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | STANDARD | 3-STATE | 4 | 22 ns | LINE DRIVER | BIPOLAR | YES | 20 µA | V.11; EIA-422-B; EIA-485 | 1 | 1.5 V | COMPLEMENTARY | 55 mA | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOP, SOP20,.4 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
SN65ALS172ADW-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | STANDARD | 3-STATE | 4 | 22 ns | LINE DRIVER | BIPOLAR | YES | V.11; X.27; EIA-422-A; EIA-485 | 1 | COMPLEMENTARY | 55 mA | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOP, | unknown | EAR99 | 8542.39.00.01 |