Part Details for SN55451BFK by Texas Instruments
Overview of SN55451BFK by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SN55451BFK
SN55451BFK CAD Models
SN55451BFK Part Data Attributes
|
SN55451BFK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN55451BFK
Texas Instruments
0.5A 2 CHANNEL, AND GATE BASED PRPHL DRVR, CQCC20, CERAMIC, CC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Driver Number of Bits | 2 | |
Input Characteristics | STANDARD | |
Interface IC Type | AND GATE BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Output Current Flow Direction | SINK | |
Output Current-Max | 0.4 A | |
Output Peak Current Limit-Nom | 0.5 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Turn-off Time | 0.025 µs | |
Turn-on Time | 0.025 µs | |
Width | 8.89 mm |
Alternate Parts for SN55451BFK
This table gives cross-reference parts and alternative options found for SN55451BFK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN55451BFK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
77049022A | Military 2-ch, 4.5-V to 5.5-V inverters 20-LCCC -55 to 125 | Texas Instruments | SN55451BFK vs 77049022A |
SN55461FK | 0.5A 2 CHANNEL, AND GATE BASED PRPHL DRVR, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SN55451BFK vs SN55461FK |