Part Details for 77049022A by Linfinity Microelectronics
Overview of 77049022A by Linfinity Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 77049022A
77049022A CAD Models
77049022A Part Data Attributes:
|
77049022A
Linfinity Microelectronics
Buy Now
|
Compare Parts:
77049022A
Linfinity Microelectronics
And Gate Based Peripheral Driver, 0.4A, CQCC20, CERAMIC, QCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINFINITY MICROELECTRONICS | |
Package Description | QCCN, | |
Reach Compliance Code | unknown | |
Interface IC Type | AND GATE BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-CQCC-N20 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 0.4 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for 77049022A
This table gives cross-reference parts and alternative options found for 77049022A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 77049022A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG55461L | And Gate Based Peripheral Driver, 0.4A, CQCC20, CERAMIC, LCC-20 | Microsemi Corporation | 77049022A vs SG55461L |
77049022X | And Gate Based Peripheral Driver, 0.4A, CQCC20, CERAMIC, QCC-20 | Linfinity Microelectronics | 77049022A vs 77049022X |