Part Details for SN54LS283J by Motorola Mobility LLC
Overview of SN54LS283J by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Part Details for SN54LS283J
SN54LS283J CAD Models
SN54LS283J Part Data Attributes
|
SN54LS283J
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
SN54LS283J
Motorola Mobility LLC
LS SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, CERAMIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD; PERMITS RIPPLE CARRY CASCADING | |
Family | LS | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.3 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | ADDER/SUBTRACTOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 39 mA | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.19 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54LS283J
This table gives cross-reference parts and alternative options found for SN54LS283J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS283J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54LS283/BEAJC | Adder/Subtractor, LS Series, 4-Bit, TTL, CDIP16, CERDIP-16 | Motorola Semiconductor Products | SN54LS283J vs 54LS283/BEAJC |
DM74LS283N | IC,BINARY ADDER,LS-TTL,DIP,16PIN,PLASTIC | Texas Instruments | SN54LS283J vs DM74LS283N |
JM38510/31202BEA | Adder/Subtractor, LS Series, 4-Bit, TTL, CDIP16 | National Semiconductor Corporation | SN54LS283J vs JM38510/31202BEA |
SN74LS283JDS | Adder/Subtractor, LS Series, 4-Bit, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | SN54LS283J vs SN74LS283JDS |
SN74LS283JDS | LS SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | SN54LS283J vs SN74LS283JDS |
DM74LS283N | Adder/Subtractor, LS Series, 4-Bit, True Output, TTL, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | SN54LS283J vs DM74LS283N |
N74LS283N | IC ADDER/SUBTRACTOR, PDIP16, Arithmetic Circuit | NXP Semiconductors | SN54LS283J vs N74LS283N |
DM54LS283J | IC LS SERIES, 4-BIT ADDER/SUBTRACTOR, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, Arithmetic Circuit | National Semiconductor Corporation | SN54LS283J vs DM54LS283J |
HD74LS283P-E | LS SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-16 | Renesas Electronics Corporation | SN54LS283J vs HD74LS283P-E |
JM38510/31202BEA | 4-Bit Binary Full Adders With Fast Carry 16-CDIP -55 to 125 | Texas Instruments | SN54LS283J vs JM38510/31202BEA |