Part Details for SN54LS03J by Motorola Mobility LLC
Overview of SN54LS03J by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Aerospace and Defense
Electronic Manufacturing
Robotics and Drones
Part Details for SN54LS03J
SN54LS03J CAD Models
SN54LS03J Part Data Attributes:
|
SN54LS03J
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
SN54LS03J
Motorola Mobility LLC
LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14, 632-08
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 4.4 mA | |
Propagation Delay (tpd) | 28 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54LS03J
This table gives cross-reference parts and alternative options found for SN54LS03J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS03J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74LS26N | NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | Signetics | SN54LS03J vs N74LS26N |
SN54LS03J | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | SN54LS03J vs SN54LS03J |
SN74LS26J-00 | LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Texas Instruments | SN54LS03J vs SN74LS26J-00 |
N74LS26A | IC LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, Gate | NXP Semiconductors | SN54LS03J vs N74LS26A |
GD74LS26J | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, | Goldstar Electron Co Ltd | SN54LS03J vs GD74LS26J |
N74LS26A | NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | Signetics | SN54LS03J vs N74LS26A |
SN74LS26JD | LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | SN54LS03J vs SN74LS26JD |
SN54LS03J-00 | LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Texas Instruments | SN54LS03J vs SN54LS03J-00 |
74LS26J | LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Texas Instruments | SN54LS03J vs 74LS26J |
GD74LS26 | NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, | Goldstar Electron Co Ltd | SN54LS03J vs GD74LS26 |