Part Details for M38510/30001SCX by National Semiconductor Corporation
Overview of M38510/30001SCX by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/30001SCX
M38510/30001SCX CAD Models
M38510/30001SCX Part Data Attributes
|
M38510/30001SCX
National Semiconductor Corporation
Buy Now
|
Compare Parts:
M38510/30001SCX
National Semiconductor Corporation
IC LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/30001SCX
This table gives cross-reference parts and alternative options found for M38510/30001SCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/30001SCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/30001BCC | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | Signetics | M38510/30001SCX vs JM38510/30001BCC |
JM38510/30001BCC | LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Philips Semiconductors | M38510/30001SCX vs JM38510/30001BCC |
SN54LS03J | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | M38510/30001SCX vs SN54LS03J |
DM54LS03J | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | M38510/30001SCX vs DM54LS03J |
GD74LS26 | NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, | Goldstar Electron Co Ltd | M38510/30001SCX vs GD74LS26 |
SN74LS26N3 | LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14 | Texas Instruments | M38510/30001SCX vs SN74LS26N3 |
SN74LS26NS | NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | M38510/30001SCX vs SN74LS26NS |
M38510/30001SCA | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Defense Logistics Agency | M38510/30001SCX vs M38510/30001SCA |
SN54LS03J | LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14, 632-08 | Motorola Mobility LLC | M38510/30001SCX vs SN54LS03J |
HD74LS26P-E | LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, DP-14 | Renesas Electronics Corporation | M38510/30001SCX vs HD74LS26P-E |