Part Details for GD74LS26 by Goldstar Electron Co Ltd
Overview of GD74LS26 by Goldstar Electron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GD74LS26
GD74LS26 CAD Models
GD74LS26 Part Data Attributes
|
GD74LS26
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD74LS26
Goldstar Electron Co Ltd
NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 4.4 mA | |
Propagation Delay (tpd) | 28 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for GD74LS26
This table gives cross-reference parts and alternative options found for GD74LS26. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD74LS26, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LS26N | LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14 | Texas Instruments | GD74LS26 vs 74LS26N |
SN74LS26ND | NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | GD74LS26 vs SN74LS26ND |
SN74LS26N | 4-ch, 2-input, 4.75-V to 5.25-V bipolar NAND gates 14-PDIP 0 to 70 | Texas Instruments | GD74LS26 vs SN74LS26N |
SN54LS03J-00 | LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Texas Instruments | GD74LS26 vs SN54LS03J-00 |
SN54LS03J | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates with open-collector outputs 14-CDIP -55 to 125 | Texas Instruments | GD74LS26 vs SN54LS03J |
SN54LS03J | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | GD74LS26 vs SN54LS03J |
SN74LS26NS | LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | GD74LS26 vs SN74LS26NS |
N74LS26N | NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | YAGEO Corporation | GD74LS26 vs N74LS26N |
SN54LS03J | LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14, 632-08 | Motorola Mobility LLC | GD74LS26 vs SN54LS03J |
SN74LS26JD | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | GD74LS26 vs SN74LS26JD |