Part Details for SN54HC684FK by Texas Instruments
Overview of SN54HC684FK by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Financial Technology (Fintech)
Aerospace and Defense
Healthcare
Automotive
Price & Stock for SN54HC684FK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 77 |
|
$30.2797 / $37.8496 | Buy Now |
Part Details for SN54HC684FK
SN54HC684FK CAD Models
SN54HC684FK Part Data Attributes:
|
SN54HC684FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54HC684FK
Texas Instruments
HC/UH SERIES, 8-BIT MAGNITUDE COMPARATOR, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH A=B AND A > B OUTPUTS | |
Family | HC/UH | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 413 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.89 mm |
Alternate Parts for SN54HC684FK
This table gives cross-reference parts and alternative options found for SN54HC684FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54HC684FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P54FCT521BTLM | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20 | Pyramid Semiconductor Corporation | SN54HC684FK vs P54FCT521BTLM |
CD74HC147EE4 | High Speed CMOS Logic 10-to-4 Line Priority Encoder 16-PDIP -55 to 125 | Texas Instruments | SN54HC684FK vs CD74HC147EE4 |
CD54HCT181H/3A | Arithmetic Logic Unit, HCT Series, 4-Bit, CMOS | Harris Semiconductor | SN54HC684FK vs CD54HCT181H/3A |
IDT39C60BCB | Error Detection And Correction Circuit, CMOS Series, 16-Bit, CMOS, CDIP48, 0.600 INCH, 2.54 MM PITCH, SIDE BRAZED, DIP-48 | Integrated Device Technology Inc | SN54HC684FK vs IDT39C60BCB |
SN74S280NSRG4 | LS SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | SN54HC684FK vs SN74S280NSRG4 |
DM54LS283W/883 | IC LS SERIES, 4-BIT ADDER/SUBTRACTOR, CDFP16, CERAMIC, FP-16, Arithmetic Circuit | National Semiconductor Corporation | SN54HC684FK vs DM54LS283W/883 |
74HC280PW-T | IC HC/UH SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, Arithmetic Circuit | NXP Semiconductors | SN54HC684FK vs 74HC280PW-T |
SN74LS83AN-10 | LS SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16 | Texas Instruments | SN54HC684FK vs SN74LS83AN-10 |
SN54LS683FK | LS SERIES, 8-BIT MAGNITUDE COMPARATOR, INVERTED OUTPUT, CQCC20 | Texas Instruments | SN54HC684FK vs SN54LS683FK |
SN74LS848JDS | Encoder, LS Series, 8-Bit, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | SN54HC684FK vs SN74LS848JDS |