Logic
SN54F283FK
Description: F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, CQCC20, CERAMIC, CC-20

Overview of SN54F283FK by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for SN54F283FK by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN54F283FK by Texas Instruments

SN54F283FK
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
QCCN, LCC20,.35SQ
Pin Count
20
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD; PERMITS RIPPLE CARRY CASCADING
Family
F/FAST
JESD-30 Code
S-CQCC-N20
Length
8.89 mm
Load Capacitance (CL)
50 pF
Logic IC Type
ADDER/SUBTRACTOR
Number of Bits
4
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
55 mA
Propagation Delay (tpd)
14 ns
Qualification Status
Not Qualified
Seated Height-Max
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
8.89 mm
Want to compare parts?
  1. SN54F283FK
    Texas Instruments
    F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, CQCC20, CERAMIC, CC-20
    VS

Alternate Parts for SN54F283FK

This table gives cross-reference parts and alternative options found for SN54F283FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54F283FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M38510/34201B2X F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments SN54F283FK vs M38510/34201B2X
M38510/34201B2X Adder/Subtractor, F/FAST Series, 4-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 Teledyne e2v SN54F283FK vs M38510/34201B2X
5962-9758701Q2X F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, CQCC20, CERAMIC, CC-20 Texas Instruments SN54F283FK vs 5962-9758701Q2X
SNJ54F283FK-00 F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, CQCC20 Texas Instruments SN54F283FK vs SNJ54F283FK-00
M38510/34201B2A F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC SN54F283FK vs M38510/34201B2A
54F283LMQB Adder/Subtractor, F/FAST Series, 4-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 Rochester Electronics LLC SN54F283FK vs 54F283LMQB
SNJ54F283FK 4-Bit Binary Full Adders With Fast Carry 20-LCCC -55 to 125 Texas Instruments SN54F283FK vs SNJ54F283FK
54F283/B2AJC F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, CQCC20, LCC-20 Motorola Mobility LLC SN54F283FK vs 54F283/B2AJC
54F283LMQB IC F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20, Arithmetic Circuit National Semiconductor Corporation SN54F283FK vs 54F283LMQB
54F283LMQB F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments SN54F283FK vs 54F283LMQB
Part Number Description Manufacturer Compare
74AC521LCQR IC AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20, Arithmetic Circuit Texas Instruments SN54F283FK vs 74AC521LCQR
74F401QCQR CRC Generator Circuit, F/FAST Series, 1-Bit, TTL, PQCC20, PLASTIC, LCC-20 Fairchild Semiconductor Corporation SN54F283FK vs 74F401QCQR
MC10H302P Parity Generator/Checker, 10H Series, 6-Bit, ECL, PDIP16, PLASTIC, DIP-16 Motorola Semiconductor Products SN54F283FK vs MC10H302P
MC10H304FN Parity Generator/Checker, 10H Series, 8-Bit, ECL, PQCC20, PLASTIC, LCC-20 Motorola Semiconductor Products SN54F283FK vs MC10H304FN
MC14532BFR2 4000/14000/40000 SERIES, 8-BIT ENCODER, PDSO16, EIAJ, SO-16 onsemi SN54F283FK vs MC14532BFR2
5962-8966301DA AS SERIES, 9-BIT PARITY GENERATOR/CHECKER, INVERTED OUTPUT, CDFP14, CERAMIC, DFP-14 Texas Instruments SN54F283FK vs 5962-8966301DA
SN74LS460L Identity Comparator, MQCC28, Monolithic Memories (RETIRED) SN54F283FK vs SN74LS460L
SN74AS181ADWG4 AS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, INVERTED OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments SN54F283FK vs SN74AS181ADWG4
5962R9659901V9A Parity Generator/Checker, 4000/14000/40000 Series, 9-Bit, Complementary Output, CMOS Harris Semiconductor SN54F283FK vs 5962R9659901V9A
SN74LS460JS Identity Comparator, TTL, CDIP24, Monolithic Memories (RETIRED) SN54F283FK vs SN74LS460JS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN54F283FK by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN54F283FK by Texas Instruments

Select Manufacturer
Which Manufacturer of SN54F283FK would you like to use for your alert(s)?
  • Please alert me when SN54F283FK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN54F283FK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN54F283FK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN54F283FK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN54F283FK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN54F283FK by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: