Part Details for M38510/34201B2X by Texas Instruments
Overview of M38510/34201B2X by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/34201B2X
M38510/34201B2X CAD Models
M38510/34201B2X Part Data Attributes
|
M38510/34201B2X
Texas Instruments
Buy Now
|
Compare Parts:
M38510/34201B2X
Texas Instruments
F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Logic IC Type | ADDER/SUBTRACTOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 55 mA | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for M38510/34201B2X
This table gives cross-reference parts and alternative options found for M38510/34201B2X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/34201B2X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/34201B2X | Adder/Subtractor, F/FAST Series, 4-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Teledyne e2v | M38510/34201B2X vs M38510/34201B2X |
5962-9758701Q2X | F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, CQCC20, CERAMIC, CC-20 | Texas Instruments | M38510/34201B2X vs 5962-9758701Q2X |
SNJ54F283FK-00 | F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, CQCC20 | Texas Instruments | M38510/34201B2X vs SNJ54F283FK-00 |
M38510/34201B2A | F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | M38510/34201B2X vs M38510/34201B2A |
54F283LMQB | Adder/Subtractor, F/FAST Series, 4-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | M38510/34201B2X vs 54F283LMQB |
SNJ54F283FK | 4-Bit Binary Full Adders With Fast Carry 20-LCCC -55 to 125 | Texas Instruments | M38510/34201B2X vs SNJ54F283FK |
54F283/B2AJC | F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, CQCC20, LCC-20 | Motorola Mobility LLC | M38510/34201B2X vs 54F283/B2AJC |
54F283LMQB | IC F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20, Arithmetic Circuit | National Semiconductor Corporation | M38510/34201B2X vs 54F283LMQB |
54F283LMQB | F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | M38510/34201B2X vs 54F283LMQB |
54F283M/B2AJC | F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | M38510/34201B2X vs 54F283M/B2AJC |