Part Details for M38510/34201B2A by Motorola Mobility LLC
Overview of M38510/34201B2A by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/34201B2A | Texas Instruments | 4-Bit Binary Full Adders With Fast Carry 20-LCCC -55 to 125 | |
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) |
Part Details for M38510/34201B2A
M38510/34201B2A CAD Models
M38510/34201B2A Part Data Attributes
|
M38510/34201B2A
Motorola Mobility LLC
Buy Now
|
Compare Parts:
M38510/34201B2A
Motorola Mobility LLC
F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
kg CO2e/kg | 12.04 | |
Average Weight (mg) | 356.15 | |
CO2e (mg) | 4288.046 | |
Category CO2 Kg | 12.04 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Family | F/FAST | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Logic IC Type | ADDER/SUBTRACTOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 55 mA | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for M38510/34201B2A
This table gives cross-reference parts and alternative options found for M38510/34201B2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/34201B2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54F283FKR | F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, CQCC20 | Texas Instruments | M38510/34201B2A vs SN54F283FKR |
JM38510/34201 | F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | M38510/34201B2A vs JM38510/34201 |
54F283LMQB | F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | M38510/34201B2A vs 54F283LMQB |
74F283L1CQR | Adder/Subtractor, F/FAST Series, 4-Bit, TTL, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | M38510/34201B2A vs 74F283L1CQR |
SNJ54F283FK | 4-Bit Binary Full Adders With Fast Carry 20-LCCC -55 to 125 | Texas Instruments | M38510/34201B2A vs SNJ54F283FK |
M38510/34201B2X | F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | M38510/34201B2A vs M38510/34201B2X |
M38510/34201B2X | Adder/Subtractor, F/FAST Series, 4-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Teledyne e2v | M38510/34201B2A vs M38510/34201B2X |
M38510/34201B2A | Adder/Subtractor, F/FAST Series, 4-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | M38510/34201B2A vs M38510/34201B2A |
JM38510/34201B2A | 4-Bit Binary Full Adders With Fast Carry 20-LCCC -55 to 125 | Texas Instruments | M38510/34201B2A vs JM38510/34201B2A |
54F283LMQB | Adder/Subtractor, F/FAST Series, 4-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | M38510/34201B2A vs 54F283LMQB |