Part Details for SN54AS286FK by Texas Instruments
Overview of SN54AS286FK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for SN54AS286FK
SN54AS286FK CAD Models
SN54AS286FK Part Data Attributes:
|
SN54AS286FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54AS286FK
Texas Instruments
AS SERIES, 9-BIT PARITY GENERATOR/CHECKER, TRUE OUTPUT, CQCC20, CERAMIC, CC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | EVEN PARITY GENERATOR; ODD/EVEN PARITY CHECKER; WITH PARITY I/O AND ACTIVE LOW PARITY ERROR OUTPUT | |
Family | AS | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARITY GENERATOR/CHECKER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 43 mA | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.89 mm |
Alternate Parts for SN54AS286FK
This table gives cross-reference parts and alternative options found for SN54AS286FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54AS286FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F283SPC | Adder/Subtractor, F/FAST Series, 4-Bit, TTL, PDIP16, SLIM, PLASTIC, DIP-16 | Fairchild Semiconductor Corporation | SN54AS286FK vs 74F283SPC |
5962H9658401VXA | Adder/Subtractor, AC Series, 4-Bit, CMOS, CDFP16, BOTTOM BRAZED, CERAMIC, DFP-16 | Cobham Semiconductor Solutions | SN54AS286FK vs 5962H9658401VXA |
54F283/B2AJC | F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, CQCC20, LCC-20 | Motorola Mobility LLC | SN54AS286FK vs 54F283/B2AJC |
CD4008AF | 4000/14000/40000 SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, HERMATICALLY-SEALED, CERAMIC, MO-001AG, DIP-16 | Intersil Corporation | SN54AS286FK vs CD4008AF |
MC14531BCL | 4000/14000/40000 SERIES, 12-BIT PARITY GENERATOR/CHECKER, CONFIGURABLE OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | SN54AS286FK vs MC14531BCL |
HCF4532BC1 | 4000/14000/40000 SERIES, 8-BIT ENCODER, PQCC20, PLASTIC, LCC-20 | STMicroelectronics | SN54AS286FK vs HCF4532BC1 |
JM38510/33804B2A | F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CQCC20, LCC-20 | Motorola Mobility LLC | SN54AS286FK vs JM38510/33804B2A |
N74F583D-T | Adder/Subtractor, F/FAST Series, 4-Bit, TTL, PDSO16 | YAGEO Corporation | SN54AS286FK vs N74F583D-T |
SN74AS632AFN | AS SERIES, 32-BIT ERROR DETECT AND CORRECT CKT, PQCC68 | Texas Instruments | SN54AS286FK vs SN74AS632AFN |
74F583QCQR | Adder/Subtractor, F/FAST Series, 4-Bit, TTL, PQCC20, PLASTIC, LCC-20 | Fairchild Semiconductor Corporation | SN54AS286FK vs 74F583QCQR |