Part Details for SMS130 by Galaxy Microelectronics
Overview of SMS130 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for SMS130
SMS130 CAD Models
SMS130 Part Data Attributes:
|
SMS130
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
SMS130
Galaxy Microelectronics
Rectifier Diode,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for SMS130
This table gives cross-reference parts and alternative options found for SMS130. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMS130, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM130-N-H | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | Formosa Microsemi Co Ltd | SMS130 vs FM130-N-H |
RB160MM-30 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | SMS130 vs RB160MM-30 |
FMKA130 | 1.0 Schottky Power Rectifier, DO-214AC (SMA), 5000-TAPE REEL | onsemi | SMS130 vs FMKA130 |
CDBMS130-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SMS130 vs CDBMS130-HF |
SDB13 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), | Taiwan Semiconductor | SMS130 vs SDB13 |
CMS10I30A(TE12LQM) | Rectifier Diode | Toshiba America Electronic Components | SMS130 vs CMS10I30A(TE12LQM) |
MBRXF130 | Rectifier Diode, | Galaxy Microelectronics | SMS130 vs MBRXF130 |
SR103 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), | JGD Semiconductors Co Ltd | SMS130 vs SR103 |
CDBMS130A-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SMS130 vs CDBMS130A-HF |
FM130-N | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | Formosa Microsemi Co Ltd | SMS130 vs FM130-N |