Part Details for MBRXF130 by Galaxy Microelectronics
Overview of MBRXF130 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBRXF130
MBRXF130 CAD Models
MBRXF130 Part Data Attributes
|
MBRXF130
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
MBRXF130
Galaxy Microelectronics
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for MBRXF130
This table gives cross-reference parts and alternative options found for MBRXF130. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRXF130, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B130 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), | Galaxy Microelectronics | MBRXF130 vs B130 |
FM130-N-H | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | Formosa Microsemi Co Ltd | MBRXF130 vs FM130-N-H |
CMS10I30A(TE12L,Q) | Rectifier Diode | Toshiba America Electronic Components | MBRXF130 vs CMS10I30A(TE12L,Q) |
SDB13 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), | Taiwan Semiconductor | MBRXF130 vs SDB13 |
B130BQ-13-F | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, SMB, 2 PIN | Diodes Incorporated | MBRXF130 vs B130BQ-13-F |
PS13 | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | MBRXF130 vs PS13 |
FS13 | Rectifier Diode, | Surge Components Inc | MBRXF130 vs FS13 |
SB13AFC_R1_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, SMAF-C, 2 PIN | PanJit Semiconductor | MBRXF130 vs SB13AFC_R1_00001 |
SGP0130SL1 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | MBRXF130 vs SGP0130SL1 |
FSS13WTRTB | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | Fagor Electrónica | MBRXF130 vs FSS13WTRTB |