FM130-N-H
Formosa Microsemi Co Ltd
Description: Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon,

Overview of FM130-N-H by Formosa Microsemi Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for FM130-N-H by Formosa Microsemi Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FM130-N-H by Formosa Microsemi Co Ltd

FM130-N-H
Formosa Microsemi Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FORMOSA MICROSEMI CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
LOW POWER LOSS
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.55 V
JESD-30 Code
R-PDSO-F2
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Rep Pk Reverse Voltage-Max
30 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Form
FLAT
Terminal Position
DUAL
Want to compare parts?
  1. FM130-N-H
    Formosa Microsemi Co Ltd
    Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon,
    VS

Alternate Parts for FM130-N-H

This table gives cross-reference parts and alternative options found for FM130-N-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM130-N-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RB168L-30DD Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, ROHM Semiconductor FM130-N-H vs RB168L-30DD
CMS10I30A Schottky Barrier Diodes, CMS10I30A Toshiba America Electronic Components FM130-N-H vs CMS10I30A
SM5818 Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM) Daco Semiconductor Co Ltd FM130-N-H vs SM5818
CMS10I30A(TE12LQM) Rectifier Diode Toshiba America Electronic Components FM130-N-H vs CMS10I30A(TE12LQM)
S13QF1 Rectifier Diode, Yangzhou Yangjie Electronics Co Ltd FM130-N-H vs S13QF1
RB160MM-30 Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, PMDU, 2 PIN ROHM Semiconductor FM130-N-H vs RB160MM-30
FM5818-H Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Formosa Microsemi Co Ltd FM130-N-H vs FM5818-H
B130AF-13 Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, SMAF, 2 PIN Diodes Incorporated FM130-N-H vs B130AF-13
DB2230400L Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, SC-109D, 2 PIN ROHM Semiconductor FM130-N-H vs DB2230400L
SDBS13 Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Taiwan Semiconductor FM130-N-H vs SDBS13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FM130-N-H by Formosa Microsemi Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FM130-N-H by Formosa Microsemi Co Ltd

  • Please alert me when FM130-N-H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FM130-N-H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FM130-N-H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FM130-N-H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FM130-N-H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FM130-N-H by Formosa Microsemi Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: