There are no models available for this part yet.
Overview of SMF64A_R2_00001 by PanJit Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Price & Stock for SMF64A_R2_00001 by PanJit Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
241-SMF64A_R2_00001
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 200W Transient Voltage Suppressors 64V UNI RoHS: Compliant | 0 |
|
$0.0650 / $0.0810 | Order Now | |
NAC | 200W,Transient Voltage Suppressors,SOD-123FL,64V,UNI RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
RFQ | |||
DISTI #
SMF64A_R2_00001
|
Avnet Silica | SOD 123/200W/Vcl=103V @ 1.7A/TVS/SMD/Uni-dir. (Alt: SMF64A_R2_00001) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for SMF64A_R2_00001 by PanJit Semiconductor
Part Data Attributes for SMF64A_R2_00001 by PanJit Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PAN JIT INTERNATIONAL INC
|
Package Description
|
R-PDSO-F2
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Max
|
78.6 V
|
Breakdown Voltage-Min
|
71.1 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
R-PDSO-F2
|
Non-rep Peak Rev Power Dis-Max
|
200 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Reference Standard
|
IEC-61000-4-2
|
Rep Pk Reverse Voltage-Max
|
64 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for SMF64A_R2_00001
This table gives cross-reference parts and alternative options found for SMF64A_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF64A_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF64A-T | Trans Voltage Suppressor Diode, | Rectron Semiconductor | SMF64A_R2_00001 vs SMF64A-T |
SMF64A-MS-H | Trans Voltage Suppressor Diode, 1000W, 64V V(RWM), Unidirectional, 1 Element, Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | SMF64A_R2_00001 vs SMF64A-MS-H |
SMF64A-AU_R2_000A1 | Trans Voltage Suppressor Diode, | PanJit Semiconductor | SMF64A_R2_00001 vs SMF64A-AU_R2_000A1 |
SMF64A_R1_00001 | Trans Voltage Suppressor Diode, 200W, 64V V(RWM), Unidirectional, 1 Element, Silicon, | PanJit Semiconductor | SMF64A_R2_00001 vs SMF64A_R1_00001 |
SMF64AT1 | 1000W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 498-01, SOD-123FL, 2 PIN | onsemi | SMF64A_R2_00001 vs SMF64AT1 |
SMF64A-R1-10001 | Transient Suppressor, | PanJit Semiconductor | SMF64A_R2_00001 vs SMF64A-R1-10001 |
SMF64A | Transient Suppressor, | EIC Semiconductor Inc | SMF64A_R2_00001 vs SMF64A |
SMF64AV-W | Trans Voltage Suppressor Diode, | Rectron Semiconductor | SMF64A_R2_00001 vs SMF64AV-W |
SMF64AF2 | Transient Suppressor, | Yangzhou Yangjie Electronics Co Ltd | SMF64A_R2_00001 vs SMF64AF2 |
SMF64A-T1-LF | Trans Voltage Suppressor Diode, 1000W, 64V V(RWM), Unidirectional, 1 Element, Silicon, | Won-Top Electronics Co Ltd | SMF64A_R2_00001 vs SMF64A-T1-LF |