There are no models available for this part yet.
Overview of SMF64A-T by Rectron Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SMF64A-T by Rectron Semiconductor
Part Data Attributes for SMF64A-T by Rectron Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RECTRON LTD
|
Package Description
|
R-PDSO-F2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN
|
Breakdown Voltage-Max
|
78.6 V
|
Breakdown Voltage-Min
|
71.1 V
|
Breakdown Voltage-Nom
|
74.85 V
|
Clamping Voltage-Max
|
103 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e3
|
Non-rep Peak Rev Power Dis-Max
|
200 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Rep Pk Reverse Voltage-Max
|
64 V
|
Reverse Current-Max
|
5 µA
|
Reverse Test Voltage
|
64 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Alternate Parts for SMF64A-T
This table gives cross-reference parts and alternative options found for SMF64A-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF64A-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF64A-MS-H | Trans Voltage Suppressor Diode, 1000W, 64V V(RWM), Unidirectional, 1 Element, Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | SMF64A-T vs SMF64A-MS-H |
SMF64A-AU_R2_000A1 | Trans Voltage Suppressor Diode, | PanJit Semiconductor | SMF64A-T vs SMF64A-AU_R2_000A1 |
SMF64A_R1_00001 | Trans Voltage Suppressor Diode, 200W, 64V V(RWM), Unidirectional, 1 Element, Silicon, | PanJit Semiconductor | SMF64A-T vs SMF64A_R1_00001 |
SMF64AT1 | 1000W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 498-01, SOD-123FL, 2 PIN | onsemi | SMF64A-T vs SMF64AT1 |
SMF64A-R1-10001 | Transient Suppressor, | PanJit Semiconductor | SMF64A-T vs SMF64A-R1-10001 |
SMF64A | Transient Suppressor, | EIC Semiconductor Inc | SMF64A-T vs SMF64A |
SMF64AV-W | Trans Voltage Suppressor Diode, | Rectron Semiconductor | SMF64A-T vs SMF64AV-W |
SMF64AF2 | Transient Suppressor, | Yangzhou Yangjie Electronics Co Ltd | SMF64A-T vs SMF64AF2 |
SMF64A-T1-LF | Trans Voltage Suppressor Diode, 1000W, 64V V(RWM), Unidirectional, 1 Element, Silicon, | Won-Top Electronics Co Ltd | SMF64A-T vs SMF64A-T1-LF |
SMF64A-XX-RG70 | Trans Voltage Suppressor Diode, | Taitron Components Inc | SMF64A-T vs SMF64A-XX-RG70 |