Part Details for SMF64A-XX-RG70 by Taitron Components Inc
Overview of SMF64A-XX-RG70 by Taitron Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMF64A-XX-RG70
SMF64A-XX-RG70 CAD Models
SMF64A-XX-RG70 Part Data Attributes
|
SMF64A-XX-RG70
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
SMF64A-XX-RG70
Taitron Components Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 78.6 V | |
Breakdown Voltage-Min | 71.1 V | |
Breakdown Voltage-Nom | 74.85 V | |
Clamping Voltage-Max | 103 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-61000-4-2; MIL-STD-750 | |
Rep Pk Reverse Voltage-Max | 64 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 64 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SMF64A-XX-RG70
This table gives cross-reference parts and alternative options found for SMF64A-XX-RG70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF64A-XX-RG70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF64A-T | Trans Voltage Suppressor Diode, | Rectron Semiconductor | SMF64A-XX-RG70 vs SMF64A-T |
SMF64A-MS-H | Trans Voltage Suppressor Diode, 1000W, 64V V(RWM), Unidirectional, 1 Element, Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | SMF64A-XX-RG70 vs SMF64A-MS-H |
SMF64A-AU_R2_000A1 | Trans Voltage Suppressor Diode, | PanJit Semiconductor | SMF64A-XX-RG70 vs SMF64A-AU_R2_000A1 |
SMF64A_R1_00001 | Trans Voltage Suppressor Diode, 200W, 64V V(RWM), Unidirectional, 1 Element, Silicon, | PanJit Semiconductor | SMF64A-XX-RG70 vs SMF64A_R1_00001 |
SMF64AT1 | 1000W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 498-01, SOD-123FL, 2 PIN | onsemi | SMF64A-XX-RG70 vs SMF64AT1 |
SMF64A-R1-10001 | Transient Suppressor, | PanJit Semiconductor | SMF64A-XX-RG70 vs SMF64A-R1-10001 |
SMF64A | Transient Suppressor, | EIC Semiconductor Inc | SMF64A-XX-RG70 vs SMF64A |
SMF64AV-W | Trans Voltage Suppressor Diode, | Rectron Semiconductor | SMF64A-XX-RG70 vs SMF64AV-W |
SMF64AF2 | Transient Suppressor, | Yangzhou Yangjie Electronics Co Ltd | SMF64A-XX-RG70 vs SMF64AF2 |
SMF64A-T1-LF | Trans Voltage Suppressor Diode, 1000W, 64V V(RWM), Unidirectional, 1 Element, Silicon, | Won-Top Electronics Co Ltd | SMF64A-XX-RG70 vs SMF64A-T1-LF |