Part Details for SMDTC04100TA00KS00 by Wima
Overview of SMDTC04100TA00KS00 by Wima
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDTC04100TA00KS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SMDTC04100TA00KS00-ND
|
DigiKey | CAP FILM 1UF 10% 40VAC 2824 Min Qty: 4000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6420 | Buy Now |
DISTI #
505-SMDTC04100TA00KS
|
Mouser Electronics | Film Capacitors 1uF 63 Volts 10% RoHS: Compliant | 0 |
|
$0.6170 / $1.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks | 0 |
|
$1.1700 | Buy Now |
DISTI #
SMDTC04100TA00KS00
|
TME | Capacitor: polyester, 1uF, 40VAC, 63VDC, ±10%, -55÷100°C, SMD, 2824 Min Qty: 4000 | 0 |
|
$0.6500 | RFQ |
DISTI #
SMDTC04100TA00KS00
|
Avnet Abacus | SMD-PET 1.0 F 10% 63 VDC 7.2x6.1x3 SC2824 bulk - standard (Alt: SMDTC04100TA00KS00) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SMDTC04100TA00KS00
SMDTC04100TA00KS00 CAD Models
SMDTC04100TA00KS00 Part Data Attributes
|
SMDTC04100TA00KS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SMDTC04100TA00KS00
Wima
Film Capacitor, Polyethylene Terephthalate, 63V, 1uF, 2824
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 3 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 2824 | |
Terminal Finish | TIN | |
Width | 6.1 mm |
Alternate Parts for SMDTC04100TA00KS00
This table gives cross-reference parts and alternative options found for SMDTC04100TA00KS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDTC04100TA00KS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDTC04100T100KQ | Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 1uF, 2824, | Wima | SMDTC04100TA00KS00 vs SMDTC04100T100KQ |
SMD-PET28241.0/10/63BULK | Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 1uF, 2824, | Wima | SMDTC04100TA00KS00 vs SMD-PET28241.0/10/63BULK |
SMD-PET28241.0/10/63BP | Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 1uF, 2824, | Wima | SMDTC04100TA00KS00 vs SMD-PET28241.0/10/63BP |
SMDTC04100T100KR | Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 1uF, 2824, | Wima | SMDTC04100TA00KS00 vs SMDTC04100T100KR |
SMDTC04100T100KT | Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 1uF, 2824, | Wima | SMDTC04100TA00KS00 vs SMDTC04100T100KT |