Part Details for SMD-PET28241.0/10/63BULK by Wima
Overview of SMD-PET28241.0/10/63BULK by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM21HE802SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 8000ohm NONAUTO |
Part Details for SMD-PET28241.0/10/63BULK
SMD-PET28241.0/10/63BULK CAD Models
SMD-PET28241.0/10/63BULK Part Data Attributes
|
SMD-PET28241.0/10/63BULK
Wima
Buy Now
Datasheet
|
Compare Parts:
SMD-PET28241.0/10/63BULK
Wima
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 1uF, 2824,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 2824 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 3 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Series | SMD-PET(2824,63V) | |
Size Code | 2824 | |
Terminal Finish | Tin (Sn) | |
Width | 6.1 mm |
Alternate Parts for SMD-PET28241.0/10/63BULK
This table gives cross-reference parts and alternative options found for SMD-PET28241.0/10/63BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMD-PET28241.0/10/63BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDTC04100T100KQ | Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 1uF, 2824, | Wima | SMD-PET28241.0/10/63BULK vs SMDTC04100T100KQ |
SMDTC04100TA00KS00 | Film Capacitor, Polyethylene Terephthalate, 63V, 1uF, 2824 | Wima | SMD-PET28241.0/10/63BULK vs SMDTC04100TA00KS00 |
SMD-PET28241.0/10/63BP | Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 1uF, 2824, | Wima | SMD-PET28241.0/10/63BULK vs SMD-PET28241.0/10/63BP |
SMDTC04100T100KR | Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 1uF, 2824, | Wima | SMD-PET28241.0/10/63BULK vs SMDTC04100T100KR |
SMDTC04100T100KT | Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 1uF, 2824, | Wima | SMD-PET28241.0/10/63BULK vs SMDTC04100T100KT |