SMDTC04100TA00KS00 vs SMDTC04100T100KR feature comparison

SMDTC04100TA00KS00 Wima

Buy Now Datasheet

SMDTC04100T100KR Wima

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer WIMA GMBH & CO KG WIMA GMBH & CO KG
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00 8532.25.00.80
Samacsys Manufacturer WIMA
Capacitance 1 µF 1 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYETHYLENE TEREPHTHALATE POLYETHYLENE TEREPHTHALATE
Height 3 mm 3 mm
JESD-609 Code e3
Length 7.2 mm 7.2 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk Tape, Blister
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 40 V 40 V
Rated (DC) Voltage (URdc) 63 V 63 V
Size Code 2824 2824
Terminal Finish TIN
Width 6.1 mm 6.1 mm
Base Number Matches 1 1
Package Description , 2824
Mounting Feature SURFACE MOUNT
Surface Mount YES
Terminal Shape WRAPAROUND

Compare SMDTC04100TA00KS00 with alternatives

Compare SMDTC04100T100KR with alternatives