-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bi-directional Surge Array for High Speed Data Line Protection 4 CHANNEL BIDIRECTIONAL, SOIC-8 Narrow Body, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T2238
|
Newark | Transient Voltage Suppressor, Tvs, Smda05C Series, Bidirectional, 5 V, Soic, 8, 6 V Rohs Compliant: Yes |Onsemi SMDA05CDR2G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5724 |
|
$1.3800 / $2.8100 | Buy Now |
DISTI #
52T8573
|
Newark | Tvs Rectifier Array, 4-Channel, So8, Product Range:Smda05C Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:5V, Clamping Voltage Max:11V, Diode Case Style:Soic, No. Of Pins:8Pins, Minimum Breakdown Voltage:6V Rohs Compliant: Yes |Onsemi SMDA05CDR2G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3800 / $2.8100 | Buy Now |
DISTI #
SMDA05CDR2GOSCT-ND
|
DigiKey | TVS DIODE 5VWM 11VC 8-SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5581 In Stock |
|
$1.1735 / $2.7000 | Buy Now |
DISTI #
SMDA05CDR2G
|
Avnet Americas | ESD Suppressor Diode Arrays ±15KV 8-Pin SOIC N T/R - Tape and Reel (Alt: SMDA05CDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.1256 / $1.3434 | Buy Now |
DISTI #
863-SMDA05CDR2G
|
Mouser Electronics | ESD Suppressors / TVS Diodes 4 CHAN BIDIRECTIONAL TVS RoHS: Compliant | 3013 |
|
$1.1700 / $2.7000 | Buy Now |
|
Future Electronics | SMDA Series 11 V 300W Bi-Directional Transient Voltage Suppressor Diode - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.1900 | Buy Now |
|
Bristol Electronics | 634 |
|
RFQ | ||
|
Rochester Electronics | SMDA05CDR2G - Trans Voltage Suppressor Diode, 300W, 5V, Bidirectional, 4 Element RoHS: Compliant Status: Active Min Qty: 1 | 37133 |
|
$1.1300 / $1.3200 | Buy Now |
DISTI #
SMDA05CDR2G
|
Avnet Silica | ESD Suppressor Diode Arrays �15KV 8-Pin SOIC N T/R (Alt: SMDA05CDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SMDA05CDR2G
|
EBV Elektronik | ESD Suppressor Diode Arrays �15KV 8-Pin SOIC N T/R (Alt: SMDA05CDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMDA05CDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMDA05CDR2G
onsemi
Bi-directional Surge Array for High Speed Data Line Protection 4 CHANNEL BIDIRECTIONAL, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Min | 6 V | |
Clamping Voltage-Max | 11 V | |
Configuration | SEPARATE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMDA05CDR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDA05CDR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCDA05 | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SMDA05CDR2G vs LCDA05 |
DNR-QDN006LF-05-BK | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Bidirectional, 4 Element, Silicon, SOIC-8 | TT Electronics Resistors | SMDA05CDR2G vs DNR-QDN006LF-05-BK |
SMDA05CTR | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SMDA05CDR2G vs SMDA05CTR |
LCDA05.T | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Bidirectional, 4 Element, Silicon, MS-012AA, LEAD FREE, SOP-8 | Semtech Corporation | SMDA05CDR2G vs LCDA05.T |
SMDA05C-TH | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Bidirectional, 4 Element, Silicon, LEAD FREE, SOP-8 | Sangdest Microelectronics (Nanjing) Co Ltd | SMDA05CDR2G vs SMDA05C-TH |
LCDA05.TBT | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Bidirectional, 4 Element, Silicon, MS-012AA, LEAD FREE, SOP-8 | Semtech Corporation | SMDA05CDR2G vs LCDA05.TBT |