There are no models available for this part yet.
Overview of DNR-QDN006LF-05-BK by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM1894MX/NOPB | Texas Instruments | Dynamic Noise Reduction System DNR 14-SOIC 0 to 70 |
CAD Models for DNR-QDN006LF-05-BK by TT Electronics Resistors
Part Data Attributes for DNR-QDN006LF-05-BK by TT Electronics Resistors
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Part Package Code
|
SOD
|
Package Description
|
R-PDSO-G8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Min
|
6 V
|
Configuration
|
SEPARATE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Non-rep Peak Rev Power Dis-Max
|
300 W
|
Number of Elements
|
4
|
Number of Terminals
|
8
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
BIDIRECTIONAL
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
5 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Alternate Parts for DNR-QDN006LF-05-BK
This table gives cross-reference parts and alternative options found for DNR-QDN006LF-05-BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DNR-QDN006LF-05-BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDA05CDR2G | Bi-directional Surge Array for High Speed Data Line Protection 4 CHANNEL BIDIRECTIONAL, SOIC-8 Narrow Body, 2500-REEL | onsemi | DNR-QDN006LF-05-BK vs SMDA05CDR2G |
SMDA05C-A | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | DNR-QDN006LF-05-BK vs SMDA05C-A |
DNR-QDN006LF-05-T07 | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Bidirectional, 4 Element, Silicon, SOIC-8 | TT Electronics Resistors | DNR-QDN006LF-05-BK vs DNR-QDN006LF-05-T07 |
SMDA05C-ATR | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | DNR-QDN006LF-05-BK vs SMDA05C-ATR |
LCDA05.TBT | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Bidirectional, 4 Element, Silicon, MS-012AA, LEAD FREE, SOP-8 | Semtech Corporation | DNR-QDN006LF-05-BK vs LCDA05.TBT |
LCDA05TR | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | DNR-QDN006LF-05-BK vs LCDA05TR |
SMDA05CTR | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | DNR-QDN006LF-05-BK vs SMDA05CTR |
SMDA05C-TH | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Bidirectional, 4 Element, Silicon, LEAD FREE, SOP-8 | Sangdest Microelectronics (Nanjing) Co Ltd | DNR-QDN006LF-05-BK vs SMDA05C-TH |