Part Details for LCDA05.T by Semtech Corporation
Overview of LCDA05.T by Semtech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCDA05.T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LCDA05.T-ND
|
DigiKey | TVS DIODE 5V 11V 8SO Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Quest Components | 300 W, BIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, MS-012AA | 240 |
|
$1.6510 / $3.8100 | Buy Now |
|
Quest Components | 300 W, BIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, MS-012AA | 15 |
|
$4.5320 / $6.1800 | Buy Now |
|
Chip1Cloud | Low Capacitance TVS Diode Array For High-Speed Data Interfaces | TVS DIODE 5V 11V 8SO | 1900 |
|
RFQ |
Part Details for LCDA05.T
LCDA05.T CAD Models
LCDA05.T Part Data Attributes:
|
LCDA05.T
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
LCDA05.T
Semtech Corporation
Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Bidirectional, 4 Element, Silicon, MS-012AA, LEAD FREE, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOIC | |
Package Description | R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | SEMTECH | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 6 V | |
Clamping Voltage-Max | 11 V | |
Configuration | SEPARATE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for LCDA05.T
This table gives cross-reference parts and alternative options found for LCDA05.T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCDA05.T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCDA05TR | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | LCDA05.T vs LCDA05TR |
SMDA05C-ATR | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | LCDA05.T vs SMDA05C-ATR |
SMDA05C-TH | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Bidirectional, 4 Element, Silicon, LEAD FREE, SOP-8 | Sangdest Microelectronics (Nanjing) Co Ltd | LCDA05.T vs SMDA05C-TH |
SMDA05CDR2G | Bi-directional Surge Array for High Speed Data Line Protection 4 CHANNEL BIDIRECTIONAL, SOIC-8 Narrow Body, 2500-REEL | onsemi | LCDA05.T vs SMDA05CDR2G |
LCDA05 | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | LCDA05.T vs LCDA05 |