Part Details for SMD310PL-TP by Micro Commercial Components
Overview of SMD310PL-TP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for SMD310PL-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMD310PL-TPMSCT-ND
|
DigiKey | DIODE SCHOTTKY 100V 3A SOD123FL Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23431 In Stock |
|
$0.0543 / $0.4600 | Buy Now |
DISTI #
833-SMD310PL-TP
|
Mouser Electronics | Schottky Diodes & Rectifiers 20Vr 14Vrms 20V 3.0A 80A 0.85V | 0 |
|
$0.0540 / $0.4600 | Order Now |
|
Future Electronics | 3Amp Schottky Rectifier RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0648 / $0.0729 | Buy Now |
Part Details for SMD310PL-TP
SMD310PL-TP CAD Models
SMD310PL-TP Part Data Attributes:
|
SMD310PL-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMD310PL-TP
Micro Commercial Components
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 100 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SMD310PL-TP
This table gives cross-reference parts and alternative options found for SMD310PL-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMD310PL-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM3100L-T | Rectifier Diode, | Rectron Semiconductor | SMD310PL-TP vs FM3100L-T |
BX310F_R2_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, SMAF, 2 PIN | PanJit Semiconductor | SMD310PL-TP vs BX310F_R2_00001 |
RBLQ3LAM10TR | Rectifier Diode, | ROHM Semiconductor | SMD310PL-TP vs RBLQ3LAM10TR |
SMF302B | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, SMB, 2 PIN | Secos Corporation | SMD310PL-TP vs SMF302B |
SS310LHM2 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SMD310PL-TP vs SS310LHM2 |
SS310LMQG | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SMD310PL-TP vs SS310LMQG |
SM3100C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Secos Corporation | SMD310PL-TP vs SM3100C |
SS310LHRT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SMD310PL-TP vs SS310LHRT |
BR310F_R2_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, GREEN, ULTRA THIN, PLASTIC, SMBF, 2 PIN | PanJit Semiconductor | SMD310PL-TP vs BR310F_R2_00001 |
SS310LWHRVG | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, | Taiwan Semiconductor | SMD310PL-TP vs SS310LWHRVG |