Part Details for SS310LMQG by Taiwan Semiconductor
Overview of SS310LMQG by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SS310LMQG
SS310LMQG CAD Models
SS310LMQG Part Data Attributes
|
SS310LMQG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SS310LMQG
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, SMA, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SS310LMQG
This table gives cross-reference parts and alternative options found for SS310LMQG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS310LMQG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S3BB | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SS310LMQG vs S3BB |
SS310LHRF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SS310LMQG vs SS310LHRF |
SR3100KR-C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DPAK-3/2 | Rectron Semiconductor | SS310LMQG vs SR3100KR-C |
SS310LRV | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SS310LMQG vs SS310LRV |
SS310A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, SMA, 2 PIN | HY Electronic Corp | SS310LMQG vs SS310A |
S3BBH | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SS310LMQG vs S3BBH |
CMSH3-100MAPBFREE | Rectifier Diode, | Central Semiconductor Corp | SS310LMQG vs CMSH3-100MAPBFREE |
SM3100C-C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC, SMC, 2 PIN | Secos Corporation | SS310LMQG vs SM3100C-C |
SS310LHM2 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SS310LMQG vs SS310LHM2 |
BR310F_R1_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, SMBF, 2 PIN | PanJit Semiconductor | SS310LMQG vs BR310F_R1_00001 |