-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS310LWHRVG
|
Avnet Americas | Diode Schottky 100V 3A 2-Pin SOD-123W Plastic T/R - Tape and Reel (Alt: SS310LWHRVG) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Chip1Cloud | Rectifier Diode Schottky 100V 3A Automotive 2-Pin SOD-123W T/R | 3500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS310LWHRVG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SS310LWHRVG
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2016-03-14 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 20 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for SS310LWHRVG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS310LWHRVG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S3BB | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SS310LWHRVG vs S3BB |
SS310LHRF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SS310LWHRVG vs SS310LHRF |
SR3100KR-C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DPAK-3/2 | Rectron Semiconductor | SS310LWHRVG vs SR3100KR-C |
SS310LRV | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SS310LWHRVG vs SS310LRV |
SS310A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, SMA, 2 PIN | HY Electronic Corp | SS310LWHRVG vs SS310A |
S3BBH | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SS310LWHRVG vs S3BBH |
CMSH3-100MAPBFREE | Rectifier Diode, | Central Semiconductor Corp | SS310LWHRVG vs CMSH3-100MAPBFREE |
SM3100C-C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC, SMC, 2 PIN | Secos Corporation | SS310LWHRVG vs SM3100C-C |
SS310LHM2 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SS310LWHRVG vs SS310LHM2 |
BR310F_R1_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, SMBF, 2 PIN | PanJit Semiconductor | SS310LWHRVG vs BR310F_R1_00001 |