Power Circuits
SM72240MFE-3.08/NOPB
Texas Instruments
Description: 5-pin microprocessor reset circuit 5-SOT-23 -40 to 125

Overview of SM72240MFE-3.08/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SM72240MFE-3.08/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-SM72240MFE-3.08/NOPBCT-ND
DigiKey IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 200
In Stock
  • 1 $3.5000
  • 10 $3.1440
  • 25 $2.9724
  • 100 $2.5761
  • 250 $1.7180
  • 500 $1.6350
$1.6350 / $3.5000 Buy Now
DISTI # 595-SM72240MFE308NPB
Mouser Electronics Supervisory Circuits SolarMagic 5-Pin MPU Reset Circuit RoHS: Compliant 0
Order Now

CAD Models for SM72240MFE-3.08/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SM72240MFE-3.08/NOPB by Texas Instruments

SM72240MFE-3.08/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
LSSOP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.45 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1 V
Supply Voltage-Nom (Vsup)
3.6 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+3.08V
Time@Peak Reflow Temperature-Max (s)
30
Width
1.6 mm
Want to compare parts?
  1. SM72240MFE-3.08/NOPB
    Texas Instruments
    5-pin microprocessor reset circuit 5-SOT-23 -40 to 125
    VS

Alternate Parts for SM72240MFE-3.08/NOPB

This table gives cross-reference parts and alternative options found for SM72240MFE-3.08/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM72240MFE-3.08/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM3724EM5X-3.08 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SOT-23, 5 PIN Texas Instruments SM72240MFE-3.08/NOPB vs LM3724EM5X-3.08
LM3724EM5X-3.08/NOPB 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SOT-23, 5 PIN Texas Instruments SM72240MFE-3.08/NOPB vs LM3724EM5X-3.08/NOPB
SM72240MFE-3.08 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SOT-23, 5 PIN Texas Instruments SM72240MFE-3.08/NOPB vs SM72240MFE-3.08
LM3724EM5-3.08 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SOT-23, 5 PIN Texas Instruments SM72240MFE-3.08/NOPB vs LM3724EM5-3.08
LM3724EM5X-3.08 Power Supply Support Circuit, Fixed, 1 Channel, +3.08V, PDSO5 National Semiconductor Corporation SM72240MFE-3.08/NOPB vs LM3724EM5X-3.08
SM72240MF-3.08/NOPB 5-pin microprocessor reset circuit 5-SOT-23 -40 to 125 Texas Instruments SM72240MFE-3.08/NOPB vs SM72240MF-3.08/NOPB
Part Number Description Manufacturer Compare
LM3724EM5X-3.08 Power Supply Support Circuit, Fixed, 1 Channel, +3.08V, PDSO5 National Semiconductor Corporation SM72240MFE-3.08/NOPB vs LM3724EM5X-3.08
LM3724EM5-3.08 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SOT-23, 5 PIN Texas Instruments SM72240MFE-3.08/NOPB vs LM3724EM5-3.08
SM72240MF-3.08/NOPB 5-pin microprocessor reset circuit 5-SOT-23 -40 to 125 Texas Instruments SM72240MFE-3.08/NOPB vs SM72240MF-3.08/NOPB
SM72240MFE-3.08 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SOT-23, 5 PIN Texas Instruments SM72240MFE-3.08/NOPB vs SM72240MFE-3.08
LM3724EM5X-3.08/NOPB 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SOT-23, 5 PIN Texas Instruments SM72240MFE-3.08/NOPB vs LM3724EM5X-3.08/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM72240MFE-3.08/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM72240MFE-3.08/NOPB by Texas Instruments

  • Please alert me when SM72240MFE-3.08/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SM72240MFE-3.08/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM72240MFE-3.08/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SM72240MFE-3.08/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM72240MFE-3.08/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM72240MFE-3.08/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: