Microcontrollers and Processors
SM320C40TABM50/10
Texas Instruments
Description: 32-BIT, 50MHz, OTHER DSP, UUC325, TAB-325

Overview of SM320C40TABM50/10 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SM320C40TABM50/10 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SM320C40TABM50/10 by Texas Instruments

SM320C40TABM50/10
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIE
Package Description
DIE, TAB,325PINS,.01
Pin Count
325
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Address Bus Width
31
Barrel Shifter
YES
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
50 MHz
External Data Bus Width
32
Format
FLOATING POINT
Internal Bus Architecture
MULTIPLE
JESD-30 Code
S-XUUC-N325
Low Power Mode
YES
Number of Terminals
325
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Equivalence Code
TAB,325PINS,.01
Package Shape
SQUARE
Package Style
UNCASED CHIP
Qualification Status
Not Qualified
RAM (words)
8192
Supply Current-Max
850 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
0.254 mm
Terminal Position
UPPER
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, OTHER
Want to compare parts?
  1. SM320C40TABM50/10
    Texas Instruments
    32-BIT, 50MHz, OTHER DSP, UUC325, TAB-325
    VS

Alternate Parts for SM320C40TABM50/10

This table gives cross-reference parts and alternative options found for SM320C40TABM50/10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM320C40TABM50/10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMJ320C40TBBM50/10 32-BIT, 50MHz, OTHER DSP, UUC325, DIE-325 Texas Instruments SM320C40TABM50/10 vs SMJ320C40TBBM50/10
5962-9466903QUA 32-BIT, 50MHz, OTHER DSP, UUC325, TAB-324 Texas Instruments SM320C40TABM50/10 vs 5962-9466903QUA
SM320C40TABS50/10 32-BIT, 50MHz, OTHER DSP, UUC325, TAB-325 Texas Instruments SM320C40TABM50/10 vs SM320C40TABS50/10
5962-9466903QZC 32-BIT, 50MHz, OTHER DSP, UUC325, DIE-325 Texas Instruments SM320C40TABM50/10 vs 5962-9466903QZC
5962-9466903QUC 32-BIT, 50MHz, OTHER DSP, UUC324, ENVIRONMENTALLY PROTECTED TAPE AUTOMATED BOND-325 Texas Instruments SM320C40TABM50/10 vs 5962-9466903QUC
5962-9466903QZX 32-BIT, 50MHz, OTHER DSP, UUC325, DIE-325 Texas Instruments SM320C40TABM50/10 vs 5962-9466903QZX
Part Number Description Manufacturer Compare
5962-9466903QUA 32-BIT, 50MHz, OTHER DSP, UUC325, TAB-324 Texas Instruments SM320C40TABM50/10 vs 5962-9466903QUA
5962-9466904QYC Military grade C40 floating-point DSP - ceramic package 352-CFP -55 to 100 Texas Instruments SM320C40TABM50/10 vs 5962-9466904QYC
SM320C40GFM40 Military grade C40 floating-point DSP 325-CPGA -55 to 125 Texas Instruments SM320C40TABM50/10 vs SM320C40GFM40
SMJ320C40TBBS60/10 32-BIT, 60MHz, OTHER DSP, UUC325, DIE-325 Texas Instruments SM320C40TABM50/10 vs SMJ320C40TBBS60/10
SMJ320C40GFM33 32-BIT, 33.33MHz, OTHER DSP, CPGA325 Texas Instruments SM320C40TABM50/10 vs SMJ320C40GFM33
5962-9466902Q9C Floating-Point Digital Signal Processors, Military Known Good Die 0-XCEPT -55 to 125 Texas Instruments SM320C40TABM50/10 vs 5962-9466902Q9C
SMJ320C40TBBM50/10 32-BIT, 50MHz, OTHER DSP, UUC325, DIE-325 Texas Instruments SM320C40TABM50/10 vs SMJ320C40TBBM50/10
SM320C40TABS60/10 32-BIT, 60MHz, OTHER DSP, UUC325, TAB-325 Texas Instruments SM320C40TABM50/10 vs SM320C40TABS60/10
SMJ320C40TABS60 32-BIT, 60MHz, OTHER DSP, UUC325 Texas Instruments SM320C40TABM50/10 vs SMJ320C40TABS60
TMP320C40TABL50 32-BIT, 50MHz, OTHER DSP, UUC325 Texas Instruments SM320C40TABM50/10 vs TMP320C40TABL50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM320C40TABM50/10 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM320C40TABM50/10 by Texas Instruments

Select Manufacturer
Which Manufacturer of SM320C40TABM50/10 would you like to use for your alert(s)?
  • Please alert me when SM320C40TABM50/10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SM320C40TABM50/10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM320C40TABM50/10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SM320C40TABM50/10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM320C40TABM50/10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM320C40TABM50/10 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: