Datasheets
SLPX681M160E1P3 by: Cornell Dubilier Electronics Inc

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT

Part Details for SLPX681M160E1P3 by Cornell Dubilier Electronics Inc

Overview of SLPX681M160E1P3 by Cornell Dubilier Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SLPX681M160E1P3

Part # Distributor Description Stock Price Buy
DISTI # 97M5352
Newark Capacitor Alum Elec 680Uf, 160V, 20%, Snap-In, Capacitance:680µf, Capacitance Tolerance:± 20%, Capacitor Case Style:Can, Capacitor Dielectric Type:Aluminium Electrolytic, Capacitor Mounting:Through Hole, Diameter:30Mm, Esr:0.293Ohm Rohs Compliant: Yes |Cornell Dubilier SLPX681M160E1P3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $2.4000
$2.4000 Buy Now
DISTI # SLPX681M160E1P3-ND
DigiKey CAP ALUM 680UF 20% 160V SNAP TH Min Qty: 3000 Lead time: 19 Weeks Container: Bulk Temporarily Out of Stock
  • 3,000 $1.7159
$1.7159 Buy Now
DISTI # 598-SLPX681M160E1P3
Mouser Electronics Aluminum Electrolytic Capacitors - Snap In 680uF 160V 20% 85C RoHS: Compliant 0
  • 3,000 $1.8800
$1.8800 Order Now
Onlinecomponents.com Aluminum Electrolytic Capacitor - 85°C - Radial - 680uF (+/-) 20% - 160VDC - Snap-in - 30mm Dia x 25mm RoHS: Compliant 0
  • 750 $4.4500
  • 1,500 $2.3600
  • 2,250 $1.6600
  • 3,000 $1.6300
$1.6300 / $4.4500 Buy Now

Part Details for SLPX681M160E1P3

SLPX681M160E1P3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SLPX681M160E1P3 Part Data Attributes

SLPX681M160E1P3 Cornell Dubilier Electronics Inc
Buy Now Datasheet
Compare Parts:
SLPX681M160E1P3 Cornell Dubilier Electronics Inc Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.40
Capacitance 680 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm
Dielectric Material ALUMINUM (WET)
ESR 293 mΩ
JESD-609 Code e3
Leakage Current 0.9895 mA
Length 25 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Snap-in
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 160 V
Ripple Current 2330 mA
Surface Mount NO
Terminal Finish TIN
Terminal Pitch 10 mm
Terminal Shape SNAP-IN

Alternate Parts for SLPX681M160E1P3

This table gives cross-reference parts and alternative options found for SLPX681M160E1P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLPX681M160E1P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
160USC680MEFCSN30X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, CAN, ROHS COMPLIANT Rubycon Corporation SLPX681M160E1P3 vs 160USC680MEFCSN30X25
LS681M2C-3025(A) Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 680uF, Xicon Passive Components SLPX681M160E1P3 vs LS681M2C-3025(A)
SLPX681M160E1P3-4 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 680uF, Cornell Dubilier Electronics Inc SLPX681M160E1P3 vs SLPX681M160E1P3-4
SLPX681M160E1P3A Aluminum Electrolytic Capacitor, Aluminum (wet) Cornell Dubilier Electronics Inc SLPX681M160E1P3 vs SLPX681M160E1P3A
NRLM681M160V30X25F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, CAN, ROHS COMPLIANT NIC Components Corp SLPX681M160E1P3 vs NRLM681M160V30X25F
160USC680MSN30X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, CAN, ROHS COMPLIANT Rubycon Corporation SLPX681M160E1P3 vs 160USC680MSN30X25
ECOS2CP681DA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 680uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Panasonic Electronic Components SLPX681M160E1P3 vs ECOS2CP681DA
LLS2C681MELB Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT Nichicon Corporation SLPX681M160E1P3 vs LLS2C681MELB
380LX681M160K012A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 680uF, Cornell Dubilier Electronics Inc SLPX681M160E1P3 vs 380LX681M160K012A
LLS2C681MEKB Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 680uF, Nichicon Corporation SLPX681M160E1P3 vs LLS2C681MEKB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SLPX681M160E1P3 by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SLPX681M160E1P3 by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of SLPX681M160E1P3 would you like to use for your alert(s)?
  • Please alert me when SLPX681M160E1P3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SLPX681M160E1P3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SLPX681M160E1P3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SLPX681M160E1P3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SLPX681M160E1P3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SLPX681M160E1P3 by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: