Filter Your Search
1 - 3 of 3 results
|
SLPX681M160E1P3
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 680 µF | 160 V | 2.33 A | 20 % | 293 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 989.5 µA | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | 10 mm | SNAP-IN | 30 mm | 25 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | ||
|
SLPX681M160E1P3-4
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 680 µF | 160 V | 3.43 A | 20 % | 220 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 85 °C | -40 °C | 2 | Snap-in | Tin (Sn) | 10 mm | 30 mm | 25 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | ||||||||
|
SLPX681M160E1P3A
Cornell Dubilier Electronics Inc
|
Check for Price | Active | 680 µF | 160 V | 2.33 A | 20 % | 293 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 989.5 µA | e3 | 85 °C | -40 °C | 2 | Snap-in | NO | Tin (Sn) | 10 mm | SNAP-IN | 30 mm | 25 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 |