Datasheets
LS681M2C-3025(A) by: Xicon Passive Components

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 680uF,

Part Details for LS681M2C-3025(A) by Xicon Passive Components

Overview of LS681M2C-3025(A) by Xicon Passive Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
498-3025-A62 Amphenol Communications Solutions VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 6 Row VHDM, 25 positions, right, Lseries, A-Key, 6.25mm (0.246in), Header.
498-3025-A63 Amphenol Communications Solutions VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 6 Row VHDM, 25 positions, right, Lseries, A-Key, 4.25mm (0.167in), Header.
59202-F30-25A060LF Amphenol Communications Solutions Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 50 Positions.

Part Details for LS681M2C-3025(A)

LS681M2C-3025(A) CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LS681M2C-3025(A) Part Data Attributes

LS681M2C-3025(A) Xicon Passive Components
Buy Now Datasheet
Compare Parts:
LS681M2C-3025(A) Xicon Passive Components Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 680uF,
Rohs Code No
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer XICON PASSIVE COMPONENTS
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00.40
Capacitance 680 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm
Dielectric Material ALUMINUM
Length 25 mm
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Style Snap-in
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 160 V
Ripple Current 2220 mA
Series LS
Terminal Pitch 10 mm

Alternate Parts for LS681M2C-3025(A)

This table gives cross-reference parts and alternative options found for LS681M2C-3025(A). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS681M2C-3025(A), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
160USC680MEFCSN30X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, CAN, ROHS COMPLIANT Rubycon Corporation LS681M2C-3025(A) vs 160USC680MEFCSN30X25
SLPX681M160E1P3-4 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 680uF, Cornell Dubilier Electronics Inc LS681M2C-3025(A) vs SLPX681M160E1P3-4
SLPX681M160E1P3A Aluminum Electrolytic Capacitor, Aluminum (wet) Cornell Dubilier Electronics Inc LS681M2C-3025(A) vs SLPX681M160E1P3A
NRLM681M160V30X25F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, CAN, ROHS COMPLIANT NIC Components Corp LS681M2C-3025(A) vs NRLM681M160V30X25F
160USC680MSN30X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, CAN, ROHS COMPLIANT Rubycon Corporation LS681M2C-3025(A) vs 160USC680MSN30X25
ECOS2CP681DA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 680uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Panasonic Electronic Components LS681M2C-3025(A) vs ECOS2CP681DA
LLS2C681MELB Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT Nichicon Corporation LS681M2C-3025(A) vs LLS2C681MELB
380LX681M160K012A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 680uF, Cornell Dubilier Electronics Inc LS681M2C-3025(A) vs 380LX681M160K012A
LLS2C681MEKB Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 680uF, Nichicon Corporation LS681M2C-3025(A) vs LLS2C681MEKB
380LX681M160K012D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 680uF, Cornell Dubilier Electronics Inc LS681M2C-3025(A) vs 380LX681M160K012D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LS681M2C-3025(A) by Xicon Passive Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LS681M2C-3025(A) by Xicon Passive Components

Select Manufacturer
Which Manufacturer of LS681M2C-3025(A) would you like to use for your alert(s)?
  • Please alert me when LS681M2C-3025(A) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LS681M2C-3025(A) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LS681M2C-3025(A) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LS681M2C-3025(A) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LS681M2C-3025(A).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LS681M2C-3025(A) by Xicon Passive Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: