Part Details for SLPX272M080E3P3A by Cornell Dubilier Electronics Inc
Overview of SLPX272M080E3P3A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SLPX272M080E3P3A
SLPX272M080E3P3A CAD Models
SLPX272M080E3P3A Part Data Attributes
|
SLPX272M080E3P3A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLPX272M080E3P3A
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 123 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.3943 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 2910 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for SLPX272M080E3P3A
This table gives cross-reference parts and alternative options found for SLPX272M080E3P3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLPX272M080E3P3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2272LHM3030LKN38F0 | CAP,AL2O3,2.7MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX272M080E3P3A vs 2272LHM3030LKN38F0 |
2272LHM3030LKN48E0 | CAP,AL2O3,2.7MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX272M080E3P3A vs 2272LHM3030LKN48E0 |
8272LHM3030LKN98E0 | CAP,AL2O3,2.7MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX272M080E3P3A vs 8272LHM3030LKN98E0 |
8272LHM3030LKN3810 | CAP,AL2O3,2.7MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX272M080E3P3A vs 8272LHM3030LKN3810 |
1272LHM3030LKN98E0 | CAP,AL2O3,2.7MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX272M080E3P3A vs 1272LHM3030LKN98E0 |
B41231C0278M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 2700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | SLPX272M080E3P3A vs B41231C0278M002 |
QP278M1K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 2700uF | Man Yue Technology Holdings Ltd | SLPX272M080E3P3A vs QP278M1K |
B41231C0278M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | SLPX272M080E3P3A vs B41231C0278M000 |
2272LHM3030LKN1850 | CAP,AL2O3,2.7MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX272M080E3P3A vs 2272LHM3030LKN1850 |
B41231C0278M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 2700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | SLPX272M080E3P3A vs B41231C0278M067 |